LED MATRIX CC 5X7 .7" 635NM RED - GMC7275CA - Optoelectronics
| Digi-Key Part Number | GMC7275CA-ND |
125 |
1.69400 |
Extended Price
211.75 |
| Manufacturer Part Number | GMC7275CA | |||
| Description | LED MATRIX CC 5X7 .7" 635NM RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GMC7275CA |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
| Millicandela Rating | 5mcd |
| Configuration | 5 x 7 |
| Names, Registered & Trademark Names | - |
| Voltage - Forward (Vf) Typ | 1.8V |
| Internal Connection | Common Cathode Row, Common Anode Column |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMC7275CA GMC7275CA |
GMC7275CA Specification Sheet
LED MATRIX CC 5X7 .7" 635NM RED - GMC7275CA (GMC7275CA-ND) - Optoelectronics
Related parts Optoelectronics :LED MATRIX CC 5X7 .7" 635NM RED - GMC7275CA
Order 'led matrix cc 5x7 .7" 635nm red - GMC7275CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7275CA-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7175CA
Order 'led matrix cc 5x7 .7" 635nm red - GMC7175CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7175CA-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7175C
Order 'led matrix cc 5x7 .7" 635nm red - GMC7175C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7175C-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7275C
Order 'led matrix cc 5x7 .7" 635nm red - GMC7275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7275C-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7175CA
Order 'led matrix ca 5x7 .7" 635nm red - GMA7175CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7175CA-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7175C
Order 'led matrix ca 5x7 .7" 635nm red - GMA7175C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7175C-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7275CA
Order 'led matrix ca 5x7 .7" 635nm red - GMA7275CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7275CA-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7275C
Order 'led matrix ca 5x7 .7" 635nm red - GMA7275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7275C-ND.
LED MATRIX CC 5X7 2.0" 635NM RED - GMC2975C
Order 'led matrix cc 5x7 2.0" 635nm red - GMC2975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2975C-ND.
LED MATRIX CA 5X7 2.0" 635NM RED - GMA2975C
Order 'led matrix ca 5x7 2.0" 635nm red - GMA2975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2975C-ND.
LED MATRIX CC 5X7 2.0" 660NM RED - GMC2275C
Order 'led matrix cc 5x7 2.0" 660nm red - GMC2275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2275C-ND.
LED MATRIX CC 5X8 2.3" 635NM RED - GMC2985C
Order 'led matrix cc 5x8 2.3" 635nm red - GMC2985C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2985C-ND.
LED MATRIX CC 8X8 2.3" 635NM RED - GMC2988C
Order 'led matrix cc 8x8 2.3" 635nm red - GMC2988C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2988C-ND.
LED MATRIX CC 5X7 .7" 585NM YLW - GMC7475CA
Order 'led matrix cc 5x7 .7" 585nm ylw - GMC7475CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7475CA-ND.
LED MATRIX CC 5X7 .7" 585NM YLW - GMC7475C
Order 'led matrix cc 5x7 .7" 585nm ylw - GMC7475C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7475C-ND.
Send this link via E-Mail
Help With This Screen