LED MATRIX CA 5X7 .7" 635NM RED - GMA7275C
| Digi-Key Part Number | GMA7275C-ND |
125 |
1.69400 |
Extended Price
211.75 |
| Manufacturer Part Number | GMA7275C | |||
| Description | LED MATRIX CA 5X7 .7" 635NM RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GMA7275C |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
| Millicandela Rating | 5mcd |
| Configuration | 5 x 7 |
| Names, Registered & Trademark Names | - |
| Voltage - Forward (Vf) Typ | 1.8V |
| Internal Connection | Common Anode Row, Common Cathode Column |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMA7275C GMA7275C |
GMA7275C Specification Sheet
LED MATRIX CA 5X7 .7" 635NM RED - GMA7275C (GMA7275C-ND)
Related parts:LED MATRIX CA 5X7 .7" 635NM RED - GMA7275C
Order 'led matrix ca 5x7 .7" 635nm red - GMA7275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7275C-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7175CA
Order 'led matrix ca 5x7 .7" 635nm red - GMA7175CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7175CA-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7175C
Order 'led matrix ca 5x7 .7" 635nm red - GMA7175C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7175C-ND.
LED MATRIX CA 5X7 .7" 635NM RED - GMA7275CA
Order 'led matrix ca 5x7 .7" 635nm red - GMA7275CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7275CA-ND.
LED MATRIX CA 5X7 2.0" 635NM RED - GMA2975C
Order 'led matrix ca 5x7 2.0" 635nm red - GMA2975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2975C-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7175CA
Order 'led matrix cc 5x7 .7" 635nm red - GMC7175CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7175CA-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7175C
Order 'led matrix cc 5x7 .7" 635nm red - GMC7175C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7175C-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7275CA
Order 'led matrix cc 5x7 .7" 635nm red - GMC7275CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7275CA-ND.
LED MATRIX CC 5X7 .7" 635NM RED - GMC7275C
Order 'led matrix cc 5x7 .7" 635nm red - GMC7275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC7275C-ND.
LED MATRIX CA 5X7 2.0" 660NM RED - GMA2275C
Order 'led matrix ca 5x7 2.0" 660nm red - GMA2275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2275C-ND.
LED MATRIX CA 5X8 2.3" 635NM RED - GMA2985C
Order 'led matrix ca 5x8 2.3" 635nm red - GMA2985C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2985C-ND.
LED MATRIX CA 8X8 2.3" 635NM RED - GMA2988C
Order 'led matrix ca 8x8 2.3" 635nm red - GMA2988C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2988C-ND.
LED MATRIX CA 5X7 .7" 585NM YLW - GMA7475CA
Order 'led matrix ca 5x7 .7" 585nm ylw - GMA7475CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7475CA-ND.
LED MATRIX CA 5X7 .7" 585NM YLW - GMA7475C
Order 'led matrix ca 5x7 .7" 585nm ylw - GMA7475C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7475C-ND.
LED MATRIX CA 5X7 .7" 565NM GRN - GMA7975CA
Order 'led matrix ca 5x7 .7" 565nm grn - GMA7975CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7975CA-ND.
Send this link via E-Mail
Help With This Screen