LED MATRIX CA 8X8 2.3" 565NM GRN - GMA2488C
| Digi-Key Part Number | GMA2488C-ND |
72 |
3.99958 |
Extended Price
287.97 |
| Manufacturer Part Number | GMA2488C | |||
| Description | LED MATRIX CA 8X8 2.3" 565NM GRN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GMA2488C |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Green |
| Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.10mm x 60.10mm x 9.20mm) |
| Millicandela Rating | 3mcd |
| Configuration | 8 x 8 |
| Names, Registered & Trademark Names | - |
| Voltage - Forward (Vf) Typ | 2.1V |
| Internal Connection | Common Anode Row, Common Cathode Column |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMA2488C GMA2488C |
GMA2488C Specification Sheet
LED MATRIX CA 8X8 2.3" 565NM GRN - GMA2488C (GMA2488C-ND)
Related parts:LED MATRIX CA 8X8 2.3" 565NM GRN - GMA2488C
Order 'led matrix ca 8x8 2.3" 565nm grn - GMA2488C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2488C-ND.
LED MATRIX CA 8X8 2.3" 660NM RED - GMA2288C
Order 'led matrix ca 8x8 2.3" 660nm red - GMA2288C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2288C-ND.
LED MATRIX CA 8X8 2.3" RED/GREEN - GMA26881C
Order 'led matrix ca 8x8 2.3" red/green - GMA26881C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA26881C-ND.
LED MATRIX CA 8X8 2.3" RED/GREEN - GMA2688C
Order 'led matrix ca 8x8 2.3" red/green - GMA2688C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2688C-ND.
LED MATRIX CA 8X8 2.3" 585NM YLW - GMA2888C
Order 'led matrix ca 8x8 2.3" 585nm ylw - GMA2888C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2888C-ND.
LED MATRIX CA 8X8 2.3" 635NM RED - GMA2988C
Order 'led matrix ca 8x8 2.3" 635nm red - GMA2988C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2988C-ND.
LED MATRIX CA 8X8 1.5" RED/GREEN - GMA3688C
Order 'led matrix ca 8x8 1.5" red/green - GMA3688C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA3688C-ND.
LED MATRIX CA 8X8 1.5" RED/GREEN - GMA46881C
Order 'led matrix ca 8x8 1.5" red/green - GMA46881C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA46881C-ND.
LED MATRIX CA 8X8 1.88"592NM YLW - GMA4Y881C
Order 'led matrix ca 8x8 1.88"592nm ylw - GMA4Y881C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GMA4Y881C-ND.
LED MATRIX CA 5X7 2.0" 565NM GRN - GMA2475C
Order 'led matrix ca 5x7 2.0" 565nm grn - GMA2475C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2475C-ND.
LED MATRIX CA 5X8 2.3" 565NM GRN - GMA2485C
Order 'led matrix ca 5x8 2.3" 565nm grn - GMA2485C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2485C-ND.
LED MATRIX CA 5X7 .7" 565NM GRN - GMA7975CA
Order 'led matrix ca 5x7 .7" 565nm grn - GMA7975CA' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7975CA-ND.
LED MATRIX CA 5X7 .7" 565NM GRN - GMA7975C
Order 'led matrix ca 5x7 .7" 565nm grn - GMA7975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA7975C-ND.
LED MATRIX CA 5X7 1.2" 565NM GRN - GMA8975C
Order 'led matrix ca 5x7 1.2" 565nm grn - GMA8975C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA8975C-ND.
LED MATRIX CC 8X8 2.3" 565NM GRN - GMC2488C
Order 'led matrix cc 8x8 2.3" 565nm grn - GMC2488C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2488C-ND.
Send this link via E-Mail
Help With This Screen