LED MATRIX CA 8X8 2.3" 660NM RED - GMA2288C
| Digi-Key Part Number | GMA2288C-ND |
56 |
4.32964 |
Extended Price
242.46 |
| Manufacturer Part Number | GMA2288C | |||
| Description | LED MATRIX CA 8X8 2.3" 660NM RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GMA2288C |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.10mm x 60.10mm x 9.20mm) |
| Millicandela Rating | 5mcd |
| Configuration | 8 x 8 |
| Names, Registered & Trademark Names | - |
| Voltage - Forward (Vf) Typ | 1.8V |
| Internal Connection | Common Anode Row, Common Cathode Column |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMA2288C GMA2288C |
GMA2288C Specification Sheet
LED MATRIX CA 8X8 2.3" 660NM RED - GMA2288C (GMA2288C-ND)
Related parts :LED MATRIX CA 8X8 2.3" 660NM RED - GMA2288C
Order 'led matrix ca 8x8 2.3" 660nm red - GMA2288C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2288C-ND.
LED MATRIX CA 8X8 2.3" RED/GREEN - GMA26881C
Order 'led matrix ca 8x8 2.3" red/green - GMA26881C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA26881C-ND.
LED MATRIX CA 8X8 2.3" RED/GREEN - GMA2688C
Order 'led matrix ca 8x8 2.3" red/green - GMA2688C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2688C-ND.
LED MATRIX CA 8X8 2.3" 635NM RED - GMA2988C
Order 'led matrix ca 8x8 2.3" 635nm red - GMA2988C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2988C-ND.
LED MATRIX CA 8X8 1.5" RED/GREEN - GMA3688C
Order 'led matrix ca 8x8 1.5" red/green - GMA3688C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA3688C-ND.
LED MATRIX CA 8X8 1.5" RED/GREEN - GMA46881C
Order 'led matrix ca 8x8 1.5" red/green - GMA46881C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA46881C-ND.
LED MATRIX CA 8X8 2.3" 565NM GRN - GMA2488C
Order 'led matrix ca 8x8 2.3" 565nm grn - GMA2488C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2488C-ND.
LED MATRIX CA 8X8 2.3" 585NM YLW - GMA2888C
Order 'led matrix ca 8x8 2.3" 585nm ylw - GMA2888C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2888C-ND.
LED MATRIX CA 8X8 1.88"592NM YLW - GMA4Y881C
Order 'led matrix ca 8x8 1.88"592nm ylw - GMA4Y881C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GMA4Y881C-ND.
LED MATRIX CA 5X7 2.0" 660NM RED - GMA2275C
Order 'led matrix ca 5x7 2.0" 660nm red - GMA2275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2275C-ND.
LED MATRIX CA 5X8 2.3" 660NM RED - GMA2285C
Order 'led matrix ca 5x8 2.3" 660nm red - GMA2285C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2285C-ND.
LED MATRIX CA 5X7 1.2" 660NM RED - GMA8275C
Order 'led matrix ca 5x7 1.2" 660nm red - GMA8275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA8275C-ND.
LED MATRIX CA 5X7 1.2" 660NM RED - GMA8875C
Order 'led matrix ca 5x7 1.2" 660nm red - GMA8875C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA8875C-ND.
LED MATRIX CC 8X8 2.3" 660NM RED - GMC2288C
Order 'led matrix cc 8x8 2.3" 660nm red - GMC2288C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMC2288C-ND.
LED MATRIX CA 4X8 2.3" RED/GREEN - GMA26481C
Order 'led matrix ca 4x8 2.3" red/green - GMA26481C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA26481C-ND.
Send this link via E-Mail
Help With This Screen