LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
| Digi-Key Part Number | DMC-20261NY-LY-CIE-CLN-ND |
1120 |
13.89600 |
Extended Price
15563.52 |
| Manufacturer Part Number | DMC-20261NY-LY-CIE-CLN | |||
| Description | LCD MODULE 20X2 SPRTWS/LED BCKLT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMC-20261NY-LY-CIE-CLN |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | STN - Super-Twisted Nematic |
| Display Mode | Transmissive |
| Display Format | 20 x 2 |
| Character Format | 5 x 8 Dots |
| Character Size | - |
| Backlight | LED - Yellow/Green |
| Viewing Area | - |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5V |
| Dot Size | - |
| Interface | - |
| Number of Digits/Alpha | 40 |
| Outline L x W x H | 116.00mm x 37.00mm x 15.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMC 20261NY LY CIE CLN DMC20261NYLYCIECLN |
DMC-20261NY-LY-CIE-CLN Specification Sheet
LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN (DMC-20261NY-LY-CIE-CLN-ND)
Related parts:LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
Order 'lcd module 20x2 sprtws/led bcklt - DMC-20261NY-LY-CIE-CLN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMC-20261NY-LY-CIE-CLN-ND.
LCD MODULE 16X2 SPRTWS/LED BCKLT - DMC-16202NY-LY-ADE-BF
Order 'lcd module 16x2 sprtws/led bcklt - DMC-16202NY-LY-ADE-BF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1048-ND.
LCD MODULE 16X1 W/LED BACKLIGHT - DMC-16105NY-LY
Order 'lcd module 16x1 w/led backlight - DMC-16105NY-LY' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1018-ND.
LCD MODULE 16X1 W/LED BACKLIGHT - DMC-16105NY-LY-ANN
Order 'lcd module 16x1 w/led backlight - DMC-16105NY-LY-ANN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1292-ND.
LCD MODULE 40 X 2 CHARACTER - DMC-40202NY-LY-AFE
Order 'lcd module 40 x 2 character - DMC-40202NY-LY-AFE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1179-ND.
LCD MODULE 20X2 HI CONT LED - DMC-20261NY-LY-AXE
Order 'lcd module 20x2 hi cont led - DMC-20261NY-LY-AXE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1057-ND.
LCD MODULE 20X2 HI CONT LED - DMC-20261NY-LY-CCE-CMN
Order 'lcd module 20x2 hi cont led - DMC-20261NY-LY-CCE-CMN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1286-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261NYJ-LY-BCE
Order 'lcd module 20x2 character - DMC-20261NYJ-LY-BCE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1063-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261NYJ-LY-CDE-CKN
Order 'lcd module 20x2 character - DMC-20261NYJ-LY-CDE-CKN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1299-ND.
LCD MODULE 20X2 SUPERTWIST W/LED - MDLS-20265-LV-GLED4G
Order 'lcd module 20x2 supertwist w/led - MDLS-20265-LV-GLED4G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1040-ND.
LCD MODULE 20X2 SUPERTWIST W/LED - MDLS-20265-SS-LV-G-LED-04-G
Order 'lcd module 20x2 supertwist w/led - MDLS-20265-SS-LV-G-LED-04-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1096-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1762-ND.
LCD MODULE 20X2 CHARACTER - DMC-20215A
Order 'lcd module 20x2 character - DMC-20215A' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1055-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261
Order 'lcd module 20x2 character - DMC-20261' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1056-ND.
LCD MODULE 20X2 CHARACTER - DMC-50218
Order 'lcd module 20x2 character - DMC-50218' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1058-ND.
Send this link via E-Mail
Help With This Screen