INTELLIGENT DISP 4CHAR 5X7 RED - DLR3416 - Optoelectronics
| Digi-Key Part Number | 475-1363-ND |
1 10 100 250 500 1000 |
19.55000 15.64000 14.17380 13.48952 13.00076 12.21875 |
Extended Price
19.55 156.40 1417.38 3372.38 6500.38 12218.75 |
| Manufacturer Part Number | DLR3416 | |||
| Description | INTELLIGENT DISP 4CHAR 5X7 RED | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLR3416 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Red |
| Size / Dimension | 1.30" L x 0.79" W x 0.34" H (33.02mm x 20.07mm x 8.64mm) |
| Millicandela Rating | - |
| Configuration | - |
| Voltage - Forward (Vf) Typ | - |
| Internal Connection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLR3416 DLR3416 475 1363 ND 4751363ND 475-1363 |
DLR3416 Specification Sheet
INTELLIGENT DISP 4CHAR 5X7 RED - DLR3416 (475-1363-ND) - Optoelectronics
Related parts Optoelectronics :INTELLIGENT DISP 4CHAR 5X7 RED - DLR3416
Order 'intelligent disp 4char 5x7 red - DLR3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1363-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR1414
Order 'intelligent disp 4char 5x7 red - DLR1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1361-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR2416
Order 'intelligent disp 4char 5x7 red - DLR2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1362-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - SLR2016
Order 'intelligent disp 4char 5x7 red - SLR2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2575-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO1414
Order 'intelligent disp 4char 5x7 hered - DLO1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1356-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO2416
Order 'intelligent disp 4char 5x7 hered - DLO2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1357-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO3416
Order 'intelligent disp 4char 5x7 hered - DLO3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1358-ND.
INTELLIGENT DISP 4CHAR 5X7 HER - SLO2016
Order 'intelligent disp 4char 5x7 her - SLO2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2574-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - DLG2416
Order 'intelligent disp 4char 5x7 grn - DLG2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1352-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - DLG3416
Order 'intelligent disp 4char 5x7 grn - DLG3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1353-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - SLG2016
Order 'intelligent disp 4char 5x7 grn - SLG2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2573-ND.
INTELLIGENT DISP 4CHAR 5X7 YLW - SLY2016
Order 'intelligent disp 4char 5x7 ylw - SLY2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2576-ND.
INTELLIGENT DISP 1CHAR 5X7 SRED - DLO4135
Order 'intelligent disp 1char 5x7 sred - DLO4135' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1359-ND.
INTELLIGENT DISP 1CHAR 5X7 SRED - DLO7135
Order 'intelligent disp 1char 5x7 sred - DLO7135' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1360-ND.
INTELLIGENT DISP 4CHAR 5X5 HER - SCDQ5542P
Order 'intelligent disp 4char 5x5 her - SCDQ5542P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1425-ND.
Send this link via E-Mail
Help With This Screen
