INTELLIGENT DISP 1CHAR 5X7 GRN - DLG4137
Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG4137
| Digi-Key Part Number | 475-1354-ND |
1 10 100 250 500 1000 |
12.88000 10.30400 9.33800 8.88720 8.56520 8.05000 |
Extended Price
12.88 103.04 933.80 2221.80 4282.60 8050.00 |
| Manufacturer Part Number | DLG4137 | |||
| Description | INTELLIGENT DISP 1CHAR 5X7 GRN | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLG4137 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Green |
| Size / Dimension | 1.00" L x 0.50" W x 0.31" H (25.40mm x 12.70mm x 7.87mm) |
| Millicandela Rating | - |
| Configuration | - |
| Voltage - Forward (Vf) Typ | - |
| Internal Connection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLG4137 DLG4137 475 1354 ND 4751354ND 475-1354 |
DLG4137 Specification Sheet
INTELLIGENT DISP 1CHAR 5X7 GRN - DLG4137 (475-1354-ND)
Related parts Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG4137INTELLIGENT DISP 1CHAR 5X7 GRN - DLG4137
Order 'intelligent disp 1char 5x7 grn - DLG4137' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1354-ND.
INTELLIGENT DISP 1CHAR 5X7 GRN - DLG7137
Order 'intelligent disp 1char 5x7 grn - DLG7137' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1355-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - DLG2416
Order 'intelligent disp 4char 5x7 grn - DLG2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1352-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - DLG3416
Order 'intelligent disp 4char 5x7 grn - DLG3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1353-ND.
INTELLIGENT DISP 1CHAR 5X7 SRED - DLO4135
Order 'intelligent disp 1char 5x7 sred - DLO4135' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1359-ND.
INTELLIGENT DISP 1CHAR 5X7 SRED - DLO7135
Order 'intelligent disp 1char 5x7 sred - DLO7135' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1360-ND.
INTELLIGENT DISP 8CHAR 5X7 GRN - SCE5783
Order 'intelligent disp 8char 5x7 grn - SCE5783' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2578-ND.
INTELLIGENT DISP 4CHAR 5X7 GRN - SLG2016
Order 'intelligent disp 4char 5x7 grn - SLG2016' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2573-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO1414
Order 'intelligent disp 4char 5x7 hered - DLO1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1356-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO2416
Order 'intelligent disp 4char 5x7 hered - DLO2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1357-ND.
INTELLIGENT DISP 4CHAR 5X7 HERED - DLO3416
Order 'intelligent disp 4char 5x7 hered - DLO3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1358-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR1414
Order 'intelligent disp 4char 5x7 red - DLR1414' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1361-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR2416
Order 'intelligent disp 4char 5x7 red - DLR2416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1362-ND.
INTELLIGENT DISP 4CHAR 5X7 RED - DLR3416
Order 'intelligent disp 4char 5x7 red - DLR3416' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1363-ND.
INTELLIGENT DISP 4CHAR 5X5 GRN - SCDQ5543Q
Order 'intelligent disp 4char 5x5 grn - SCDQ5543Q' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1427-ND.
Options for Display Modules - LED Dot Matrix and Cluster Green - OSRAM Opto Semiconductors Inc DLG4137
Send this link via E-Mail
Help With This Screen
