LCD MODULE 20X2 WHITE BACKLIGHT - C-51505NFJ-SLW-AC
| Digi-Key Part Number | 73-1248-ND |
1000 |
16.11400 |
Extended Price
16114.00 |
| Manufacturer Part Number | C-51505NFJ-SLW-AC | |||
| Description | LCD MODULE 20X2 WHITE BACKLIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C-51505NFJ-SLW-AC |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Color |
| Characters | 20 x 2 |
| Active Area Width | 83.00 mm x 18.60 mm |
| Type | Transflective |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Height | 15.600 mm [Typ] |
| Length | 116.000 mm [Typ] |
| Width | 37.000 mm [Typ] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Backlight Color | White |
| Backlight Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C 51505NFJ SLW AC C51505NFJSLWAC 73 1248 ND 731248ND 73-1248 |
C-51505NFJ-SLW-AC Specification Sheet
LCD MODULE 20X2 WHITE BACKLIGHT - C-51505NFJ-SLW-AC (73-1248-ND)
Related parts :LCD MODULE 20X2 WHITE BACKLIGHT - C-51505NFJ-SLW-AC
Order 'lcd module 20x2 white backlight - C-51505NFJ-SLW-AC' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1248-ND.
LCD MODULE 20X2 WHITE BACKLIGHT - C-51505NFJ-SLW-AIN
Order 'lcd module 20x2 white backlight - C-51505NFJ-SLW-AIN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1288-ND.
LCD MODULE 20X2 WHITE CHARACTER - C-51505NFQJ-LW-AD
Order 'lcd module 20x2 white character - C-51505NFQJ-LW-AD' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1240-ND.
LCD MODULE 20X2 WHITE CHARACTER - C-51505NFQJ-LW-ALN
Order 'lcd module 20x2 white character - C-51505NFQJ-LW-ALN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1291-ND.
LCD MODULE 20X2 W/GREEN B/L - C-51505NFJ-SLG-AHN
Order 'lcd module 20x2 w/green b/l - C-51505NFJ-SLG-AHN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFJ-SLG-AHN-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261
Order 'lcd module 20x2 character - DMC-20261' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1056-ND.
LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
Order 'lcd module 20x2 sprtws/led bcklt - DMC-20261NY-LY-CIE-CLN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMC-20261NY-LY-CIE-CLN-ND.
LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQ-LG-AF
Order 'lcd module 20x2 green character - C-51505NFQ-LG-AF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFQ-LG-AF-ND.
LCD MODULE 20X2 RED CHARACTER - C-51505NFQJ-LR-AG
Order 'lcd module 20x2 red character - C-51505NFQJ-LR-AG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFQJ-LR-AG-ND.
LCD MODULE 20X2 SUPERTWIST - MDLS-20265-LV-G
Order 'lcd module 20x2 supertwist - MDLS-20265-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1039-ND.
LCD MODULE 20X2 SUPERTWIST W/LED - MDLS-20265-LV-GLED4G
Order 'lcd module 20x2 supertwist w/led - MDLS-20265-LV-GLED4G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1040-ND.
LCD MODULE 20X2 SUPERTWIST - MDLS-20265-SS-LV-G
Order 'lcd module 20x2 supertwist - MDLS-20265-SS-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1085-ND.
LCD MODULE 20X2 SUPERTWIST W/LED - MDLS-20265-SS-LV-G-LED-04-G
Order 'lcd module 20x2 supertwist w/led - MDLS-20265-SS-LV-G-LED-04-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1096-ND.
LCD MODULE 20X2 CHARACTER - DMC-20215A
Order 'lcd module 20x2 character - DMC-20215A' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1055-ND.
LCD MODULE 20X2 HI CONT LED - DMC-20261NY-LY-AXE
Order 'lcd module 20x2 hi cont led - DMC-20261NY-LY-AXE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1057-ND.
Send this link via E-Mail
Help With This Screen