LCD MODULE 8X2 HI CONTRAST - DMC-50448N-AAE-AD
| Digi-Key Part Number | 73-1106-ND |
1 10 100 250 500 1000 |
8.66000 6.82000 6.46000 6.18000 5.40998 5.09000 |
Extended Price
8.66 68.20 646.00 1545.00 2704.99 5090.00 |
| Manufacturer Part Number | DMC-50448N-AAE-AD | |||
| Description | LCD MODULE 8X2 HI CONTRAST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-50448N-AAE-AD |
| Vendor | Optrex America Inc |
| Category | Optoelectronics |
| Display Type | STN - Super-Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 8 x 2 |
| Character Format | 5 x 8 Dots |
| Character Size | 4.75mm H x 2.95mm W |
| Backlight | Without Backlight |
| Viewing Area | 30.40mm L x 13.90mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5V |
| Dot Size | 0.55mm W x 0.55mm H |
| Interface | Parallel |
| Number of Digits/Alpha | 16 |
| Outline L x W x H | 40.00mm x 35.40mm x 8.20mm |
| Other Names |
DMC 50448N AAE AD DMC50448NAAEAD 73 1106 ND 731106ND 73-1106 |
DMC-50448N-AAE-AD Specification Sheet
LCD MODULE 8X2 HI CONTRAST - DMC-50448N-AAE-AD (73-1106-ND)
Related parts:LCD MODULE 8X2 HI CONTRAST - DMC-50448N-AAE-AD
Order 'lcd module 8x2 hi contrast - DMC-50448N-AAE-AD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1106-ND.
LCD MODULE 16X2 HI CONTRAST - DMC-16207N-B
Order 'lcd module 16x2 hi contrast - DMC-16207N-B' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1045-ND.
LCD MODULE 20X2 HI CONTRAST - DMC-50218N-B
Order 'lcd module 20x2 hi contrast - DMC-50218N-B' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1061-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
Order 'lcd module 16x2 character - DMC-16202NYJ-LY-AKE-BG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207H
Order 'lcd module 16x2 character - DMC-16207H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1036-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249B
Order 'lcd module 16x2 character - DMC-16249B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1037-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249UB
Order 'lcd module 16x2 character - DMC-16249UB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1039-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230H
Order 'lcd module 16x2 character - DMC-16230H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1041-ND.
LCD MODULE 16X2 HI CONT STD LED - DMC-16202NY-LY-AGE
Order 'lcd module 16x2 hi cont std led - DMC-16202NY-LY-AGE' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1043-ND.
LCD MODULE 16X2 SPRTWS/LED BCKLT - DMC-16202NY-LY-ADE-BF
Order 'lcd module 16x2 sprtws/led bcklt - DMC-16202NY-LY-ADE-BF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1048-ND.
Send this link via E-Mail
Help With This Screen