LCD MODULE 20X4 CHARACTER - DMC-20434HE - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 73-1090-ND |
300 |
26.66993 |
Extended Price
8000.98 |
| Manufacturer Part Number | DMC-20434HE | |||
| Description | LCD MODULE 20X4 CHARACTER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-20434HE |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Monochrome |
| Character Format | 5 x 8 Dots |
| Characters | 0 x 0 |
| Character Width | 2.95 mm x 4.75 mm |
| Active Area Width | 76.00 mm x 25.20 mm |
| Type | Reflective |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Supply Voltage | 3.00 V [Typ] |
| Supply Voltage | -7.00 V [Typ] |
| Dot Size Width | 0.550 mm x 0.550 mm |
| Fluid Type | TN (Twisted Nematic) |
| Other Names |
DMC 20434HE DMC20434HE 73 1090 ND 731090ND 73-1090 |
DMC-20434HE Specification Sheet
LCD MODULE 20X4 CHARACTER - DMC-20434HE (73-1090-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD MODULE 20X4 CHARACTER - DMC-20434HE
Order 'lcd module 20x4 character - DMC-20434HE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1090-ND.
LCD MODULE 20X4 CHARACTERS - DMC-20434
Order 'lcd module 20x4 characters - DMC-20434' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1086-ND.
LCD MODULE 20X4 CHARACTER - DMC-20434N-SEW
Order 'lcd module 20x4 character - DMC-20434N-SEW' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1093-ND.
LCD MODULE 20X4 CHARACTER - DMC-20481NYU-LY-ACE-BG
Order 'lcd module 20x4 character - DMC-20481NYU-LY-ACE-BG' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1097-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 20X1 CHARACTER - DMC-20171
Order 'lcd module 20x1 character - DMC-20171' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1021-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
Order 'lcd module 16x2 character - DMC-16202NYJ-LY-AKE-BG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207H
Order 'lcd module 16x2 character - DMC-16207H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1036-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249B
Order 'lcd module 16x2 character - DMC-16249B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1037-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249UB
Order 'lcd module 16x2 character - DMC-16249UB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1039-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230H
Order 'lcd module 16x2 character - DMC-16230H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1041-ND.
Send this link via E-Mail
Help With This Screen