LCD MODULE 20X4 STN EL/BACKLIGH - DMC-20434N-EB - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 73-1088-ND |
1 100 250 500 1000 |
42.29000 31.53900 30.18692 26.41130 24.85643 |
Extended Price
42.29 3153.90 7546.73 13205.65 24856.43 |
| Manufacturer Part Number | DMC-20434N-EB | |||
| Description | LCD MODULE 20X4 STN EL/BACKLIGH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-20434N-EB |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Color |
| Character Format | 5 x 8 Dots |
| Characters | 20.0 x 4 |
| Character Width | 2.95 mm x 4.75 mm |
| Active Area Width | 76.00 mm x 25.20 mm |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Height | 11.000 mm [Typ] |
| Length | 98.000 mm [Typ] |
| Width | 60.000 mm [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Backlight Color | Blue |
| Backlight Color | Green |
| Backlight Type | EL (Electroluminescent) |
| Dot Size Width | 0.550 mm x 0.550 mm |
| Fluid Type | STN (Super Twisted Nematic) |
| Other Names |
DMC 20434N EB DMC20434NEB 73 1088 ND 731088ND 73-1088 |
DMC-20434N-EB Specification Sheet
LCD MODULE 20X4 STN EL/BACKLIGH - DMC-20434N-EB (73-1088-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD MODULE 20X4 STN EL/BACKLIGH - DMC-20434N-EB
Order 'lcd module 20x4 stn el/backligh - DMC-20434N-EB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1088-ND.
LCD MODULE 16X2 STN EL/BACKLIGH - DMC-16207N-EB
Order 'lcd module 16x2 stn el/backligh - DMC-16207N-EB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1040-ND.
LCD MODULE 40X2 STN EL/BACKLIGH - DMC-40218N-EB
Order 'lcd module 40x2 stn el/backligh - DMC-40218N-EB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1071-ND.
LCD MODULE 40X4 STN EL/BACKLIGH - DMC-40457N-EB
Order 'lcd module 40x4 stn el/backligh - DMC-40457N-EB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1100-ND.
LCD MODULE 20X4 STN W/BACKLIGHT - MDLS-20464-LV-GLED4G
Order 'lcd module 20x4 stn w/backlight - MDLS-20464-LV-GLED4G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1050-ND.
LCD MODULE 20X4 CHARACTERS - DMC-20434
Order 'lcd module 20x4 characters - DMC-20434' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1086-ND.
LCD MODULE 20X4 CHARACTER - DMC-20434N-SEW
Order 'lcd module 20x4 character - DMC-20434N-SEW' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1093-ND.
LCD MODULE 16X2 SPRTWS/LED BCKLT - DMC-16202NY-LY-ADE-BF
Order 'lcd module 16x2 sprtws/led bcklt - DMC-16202NY-LY-ADE-BF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1048-ND.
LCD MODULE 20X4 CHARACTER - DMC-20434HE
Order 'lcd module 20x4 character - DMC-20434HE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1090-ND.
LCD 20X4 SUPERTWIST HI CONTRAST - DMC-20434N-B
Order 'lcd 20x4 supertwist hi contrast - DMC-20434N-B' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1092-ND.
LCD MODULE 20X4 CHARACTER - DMC-20481NYU-LY-ACE-BG
Order 'lcd module 20x4 character - DMC-20481NYU-LY-ACE-BG' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1097-ND.
LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
Order 'lcd module 20x2 sprtws/led bcklt - DMC-20261NY-LY-CIE-CLN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMC-20261NY-LY-CIE-CLN-ND.
LCD MODULE 20X4 CHAR REFL STN - LCM-S02004DSR/D-Y
Order 'lcd module 20x4 char refl stn - LCM-S02004DSR/D-Y' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LCM-S02004DSR/D-Y-ND.
LCD MODULE 40X2 STN W/BACKLIGHT - MDLS-40266-LV-GLED4G
Order 'lcd module 40x2 stn w/backlight - MDLS-40266-LV-GLED4G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1045-ND.
LCD MODULE 20X4 SUPERTWIST - MDLS-20464-LV-G
Order 'lcd module 20x4 supertwist - MDLS-20464-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1051-ND.
Send this link via E-Mail
Help With This Screen