CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A - Capacitors
| Digi-Key Part Number | 478-1165-2-ND |
4000 12000 24000 |
.01800 .01400 .01300 |
Extended Price
72.00 168.00 312.00 |
| Manufacturer Part Number | 06035A150JAT2A | |||
| Description | CAP CERM 15PF 5% 50V NP0 0603 | |||
| Quantity Available | 32000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A150JAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 15.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Temp. Coefficient | ±30ppm/°C |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Manufacturer Size Code | 0603 (1608) |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A150JAT2A 06035A150JAT2A 478 1165 2 ND 47811652ND 478-1165-2 |
06035A150JAT2A Specification Sheet
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A (478-1165-2-ND) - Capacitors
Related parts Capacitors:CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-1-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-6-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-1-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-2-ND.
CAP CERM 15PF 5% 50V NP0 0402 - 04025A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0402 - 04025A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1072-6-ND.
CAP CERM 15PF 5% 100V NP0 0603 - 06031A150JAT2A
Order 'cap cerm 15pf 5% 100v np0 0603 - 06031A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1141-1-ND.
CAP CERM 15PF 5% 100V NP0 0603 - 06031A150JAT2A
Order 'cap cerm 15pf 5% 100v np0 0603 - 06031A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1141-2-ND.
CAP CERM 15PF 5% 100V NP0 0603 - 06031A150JAT2A
Order 'cap cerm 15pf 5% 100v np0 0603 - 06031A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1141-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-2-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-6-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-1-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-6-ND.
Send this link via E-Mail
Help With This Screen