LCD MODULE 40X2 CHARACTER - DMC-40218NY
| Digi-Key Part Number | 73-1070-ND |
1000 |
24.85200 |
Extended Price
24852.00 |
| Manufacturer Part Number | DMC-40218NY | |||
| Description | LCD MODULE 40X2 CHARACTER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-40218NY |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | STN - Super-Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 40 x 2 |
| Character Format | 5 x 8 Dots |
| Character Size | 5.55mm H x 3.20mm W |
| Backlight | Without Backlight |
| Viewing Area | 152.50mm L x 16.50mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5V |
| Dot Size | 0.60mm W x 0.65mm H |
| Interface | * |
| Number of Digits/Alpha | * |
| Outline L x W x H | * |
| Other Names |
DMC 40218NY DMC40218NY 73 1070 ND 731070ND 73-1070 |
DMC-40218NY Specification Sheet
LCD MODULE 40X2 CHARACTER - DMC-40218NY (73-1070-ND)
Related parts:LCD MODULE 40X2 CHARACTER - DMC-40218NY
Order 'lcd module 40x2 character - DMC-40218NY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1070-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218NY-EB
Order 'lcd module 40x2 character - DMC-40218NY-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1077-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218N-SEW-B
Order 'lcd module 40x2 character - DMC-40218N-SEW-B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1075-ND.
LCD MODULE 40X2 CHARACTER - DMC-40202NY-LY-ARE-AZN
Order 'lcd module 40x2 character - DMC-40202NY-LY-ARE-AZN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1302-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
Order 'lcd module 16x2 character - DMC-16202NYJ-LY-AKE-BG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207H
Order 'lcd module 16x2 character - DMC-16207H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1036-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249B
Order 'lcd module 16x2 character - DMC-16249B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1037-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249UB
Order 'lcd module 16x2 character - DMC-16249UB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1039-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230H
Order 'lcd module 16x2 character - DMC-16230H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1041-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB
Order 'lcd module 16x2 character - DMC-16230NYJ-LY-CGE-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1050-ND.
Send this link via E-Mail
Help With This Screen