LCD MODULE 40X2 - DMC-40218
| Digi-Key Part Number | 73-1069-ND |
1 10 100 250 500 1000 |
36.39000 29.10500 26.95380 25.53676 24.25950 22.05887 |
Extended Price
36.39 291.05 2695.38 6384.19 12129.75 22058.87 |
| Manufacturer Part Number | DMC-40218 | |||
| Description | LCD MODULE 40X2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-40218 |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | TN - Twisted Nematic |
| Display Mode | Reflective |
| Display Format | 40 x 2 |
| Character Format | 5 x 8 Dots |
| Character Size | 5.55mm H x 3.20mm W |
| Backlight | Without Backlight |
| Viewing Area | 152.00mm L x 16.50mm W |
| Operating Temperature | 0°C ~ 50°C |
| Voltage - Supply | 5V |
| Dot Size | 0.60mm W x 0.65mm H |
| Interface | - |
| Number of Digits/Alpha | - |
| Outline L x W x H | - |
| Other Names |
DMC 40218 DMC40218 73 1069 ND 731069ND 73-1069 |
DMC-40218 Specification Sheet
LCD MODULE 40X2 - DMC-40218 (73-1069-ND)
Related parts:LCD MODULE 40X2 - DMC-40218
Order 'lcd module 40x2 - DMC-40218' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1069-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218NY
Order 'lcd module 40x2 character - DMC-40218NY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1070-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218N-SEW-B
Order 'lcd module 40x2 character - DMC-40218N-SEW-B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1075-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218NY-EB
Order 'lcd module 40x2 character - DMC-40218NY-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1077-ND.
LCD MODULE 40X2 CHARACTER - DMC-40202NY-LY-ARE-AZN
Order 'lcd module 40x2 character - DMC-40202NY-LY-ARE-AZN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1302-ND.
LCD MODULE 24X2 - DMC-24227
Order 'lcd module 24x2 - DMC-24227' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1064-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
Order 'lcd module 16x2 character - DMC-16202NYJ-LY-AKE-BG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207H
Order 'lcd module 16x2 character - DMC-16207H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1036-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249B
Order 'lcd module 16x2 character - DMC-16249B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1037-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249UB
Order 'lcd module 16x2 character - DMC-16249UB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1039-ND.
Send this link via E-Mail
Help With This Screen