LCD MODULE 20X2 HI CONTRAST - DMC-50218N-B - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 73-1061-ND |
1 100 250 500 1000 |
20.58000 15.35000 14.69000 12.85002 12.10001 |
Extended Price
20.58 1535.00 3672.50 6425.01 12100.01 |
| Manufacturer Part Number | DMC-50218N-B | |||
| Description | LCD MODULE 20X2 HI CONTRAST | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | DMC-50218N-B |
| Vendor | Optrex |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Display Type | LCD, Color |
| Character Format | 5 x 8 Dots |
| Characters | 20.0 x 2 |
| Character Width | 3.20 mm x 5.55 mm |
| Active Area Width | 83.00 mm x 18.60 mm |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Height | 11.000 mm [Typ] |
| Length | 116.000 mm [Typ] |
| Width | 37.000 mm [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Dot Size Width | 0.600 mm x 0.650 mm |
| Fluid Type | STN (Super Twisted Nematic) |
| Other Names |
DMC 50218N B DMC50218NB 73 1061 ND 731061ND 73-1061 |
DMC-50218N-B Specification Sheet
LCD MODULE 20X2 HI CONTRAST - DMC-50218N-B (73-1061-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LCD MODULE 20X2 HI CONTRAST - DMC-50218N-B
Order 'lcd module 20x2 hi contrast - DMC-50218N-B' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1061-ND.
LCD MODULE 8X2 HI CONTRAST - DMC-50448N-AAE-AD
Order 'lcd module 8x2 hi contrast - DMC-50448N-AAE-AD' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1106-ND.
LCD MODULE 16X2 HI CONTRAST - DMC-16207N-B
Order 'lcd module 16x2 hi contrast - DMC-16207N-B' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1045-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261
Order 'lcd module 20x2 character - DMC-20261' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1056-ND.
LCD MODULE 20X2 SPRTWS/LED BCKLT - DMC-20261NY-LY-CIE-CLN
Order 'lcd module 20x2 sprtws/led bcklt - DMC-20261NY-LY-CIE-CLN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number DMC-20261NY-LY-CIE-CLN-ND.
LCD MODULE 20X2 CHARACTER - DMC-20215A
Order 'lcd module 20x2 character - DMC-20215A' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1055-ND.
LCD MODULE 20X2 HI CONT LED - DMC-20261NY-LY-AXE
Order 'lcd module 20x2 hi cont led - DMC-20261NY-LY-AXE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1057-ND.
LCD MODULE 20X2 CHARACTER - DMC-50218
Order 'lcd module 20x2 character - DMC-50218' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1058-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261NYJ-LY-BCE
Order 'lcd module 20x2 character - DMC-20261NYJ-LY-BCE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1063-ND.
LCD MODULE 20X2 HI CONT LED - DMC-20261NY-LY-CCE-CMN
Order 'lcd module 20x2 hi cont led - DMC-20261NY-LY-CCE-CMN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1286-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261NYJ-LY-CDE-CKN
Order 'lcd module 20x2 character - DMC-20261NYJ-LY-CDE-CKN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1299-ND.
LCD MODULE 20X2 W/GREEN B/L - C-51505NFJ-SLG-AHN
Order 'lcd module 20x2 w/green b/l - C-51505NFJ-SLG-AHN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFJ-SLG-AHN-ND.
LCD MODULE 20X2 GREEN CHARACTER - C-51505NFQ-LG-AF
Order 'lcd module 20x2 green character - C-51505NFQ-LG-AF' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFQ-LG-AF-ND.
LCD MODULE 20X2 RED CHARACTER - C-51505NFQJ-LR-AG
Order 'lcd module 20x2 red character - C-51505NFQJ-LR-AG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number C-51505NFQJ-LR-AG-ND.
LCD MODULE 20X2 SUPERTWIST - MDLS-20265-LV-G
Order 'lcd module 20x2 supertwist - MDLS-20265-LV-G' online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1039-ND.
Send this link via E-Mail
Help With This Screen