Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB

Digi-Key Part Number 73-1050-ND
Price Break
1
10
100
250
500
1000
Unit Price
27.95000
22.34900
20.70000
19.61008
18.63004
16.93996
Extended Price
27.95
223.49
2070.00
4902.52
9315.02
16939.96
Manufacturer Part NumberDMC-16230NYJ-LY-CGE-EB
DescriptionLCD MODULE 16X2 CHARACTER
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationDMC-16230NYJ-LY-CGE-EB
VendorOptrex America Inc.
CategoryOptoelectronics
Display TypeSTN - Super-Twisted Nematic
Display ModeTransmissive
Display Format16 x 2
Character Format5 x 7 CURS
Character Size9.66mm H x 4.84mm W
BacklightLED - Yellow
Viewing Area99.00mm L x 24.00mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply+5 V, -7 V
Dot Size0.92mm W x 1.10mm H
Interface*
Number of Digits/Alpha*
Outline L x W x H*
Other Names DMC 16230NYJ LY CGE EB
DMC16230NYJLYCGEEB
73 1050 ND
731050ND
73-1050

DMC-16230NYJ-LY-CGE-EB Specification Sheet

Image of LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB

LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB (73-1050-ND)

Related parts:
LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB
 Order 'lcd module 16x2 character - DMC-16230NYJ-LY-CGE-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1050-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
 Order 'lcd module 16x2 character - DMC-16202NYJ-LY-AKE-BG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16204NY-LY
 Order 'lcd module 16x2 character - DMC-16204NY-LY' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1034-ND.
LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY
 Order 'lcd module 16x2 character - DMC-16205NY-LY' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1035-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230H-LY
 Order 'lcd module 16x2 character - DMC-16230H-LY' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1042-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202N-LY-AME
 Order 'lcd module 16x2 character - DMC-16202N-LY-AME' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1047-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-AVE
 Order 'lcd module 16x2 character - DMC-16230NY-LY-AVE' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1051-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-BQE-DZ
 Order 'lcd module 16x2 character - DMC-16230NY-LY-BQE-DZ' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1052-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NYU-LY-AZE-EA
 Order 'lcd module 16x2 character - DMC-16230NYU-LY-AZE-EA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1053-ND.
LCD MODULE 16X2 CHARACTER - DMC-16205NY-LY-BGN
 Order 'lcd module 16x2 character - DMC-16205NY-LY-BGN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1287-ND.
LCD MODULE 16X2 CHARACTER - DMC-16204NY-LY-BBN
 Order 'lcd module 16x2 character - DMC-16204NY-LY-BBN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1294-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-DQE-EDN
 Order 'lcd module 16x2 character - DMC-16230NY-LY-DQE-EDN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1296-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-DZE-EEN
 Order 'lcd module 16x2 character - DMC-16230NY-LY-DZE-EEN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1297-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
 Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
 Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LCD MODULE 16X2 CHARACTER - DMC-16230NY-LY-DZE-EEN Next: LCD MODULE 16X2 CHARACTER - DMC-16230NYU-LY-AZE-EA