Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LCD MODULE 16X2 CHARACTER - DMC-16249B

Digi-Key Part Number 73-1037-ND
Price Break
1
10
100
250
500
1000
Unit Price
14.32000
11.46000
10.60690
10.04916
9.54514
8.67644
Extended Price
14.32
114.60
1060.69
2512.29
4772.57
8676.44
Manufacturer Part NumberDMC-16249B
DescriptionLCD MODULE 16X2 CHARACTER
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationDMC-16249B
VendorOptrex America Inc
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format16 x 2
Character Format5 x 8 Dots
Character Size4.35mm H x 2.95mm W
BacklightWithout Backlight
Viewing Area64.50mm L x 13.80mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size-
Interface-
Number of Digits/Alpha-
Outline L x W x H-
Other Names DMC 16249B
DMC16249B
73 1037 ND
731037ND
73-1037

DMC-16249B Specification Sheet

Image of LCD MODULE 16X2 CHARACTER - DMC-16249B

LCD MODULE 16X2 CHARACTER - DMC-16249B (73-1037-ND)

Related parts:
LCD MODULE 16X2 CHARACTER - DMC-16249B
 Order 'lcd module 16x2 character - DMC-16249B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1037-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
 Order 'lcd module 16x2 character - DMC-16230AAE-DW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1026-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230N-APE-DY
 Order 'lcd module 16x2 character - DMC-16230N-APE-DY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1028-ND.
LCD MODULE 16X2 CHARACTER - DMC-16202NYJ-LY-AKE-BG
 Order 'lcd module 16x2 character - DMC-16202NYJ-LY-AKE-BG' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1032-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207H
 Order 'lcd module 16x2 character - DMC-16207H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1036-ND.
LCD MODULE 16X2 CHARACTER - DMC-16249UB
 Order 'lcd module 16x2 character - DMC-16249UB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1039-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230H
 Order 'lcd module 16x2 character - DMC-16230H' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1041-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230NYJ-LY-CGE-EB
 Order 'lcd module 16x2 character - DMC-16230NYJ-LY-CGE-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1050-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
 Order 'lcd module 16x1 character - DMC-16117A' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1012-ND.
LCD MODULE 16X1 CHARACTER - DMC-16128
 Order 'lcd module 16x1 character - DMC-16128' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1013-ND.
LCD MODULE 16X1 CHARACTER - DMC-16129
 Order 'lcd module 16x1 character - DMC-16129' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1015-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218NY
 Order 'lcd module 40x2 character - DMC-40218NY' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1070-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218N-SEW-B
 Order 'lcd module 40x2 character - DMC-40218N-SEW-B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1075-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218NY-EB
 Order 'lcd module 40x2 character - DMC-40218NY-EB' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1077-ND.
LCD MODULE 20X4 CHARACTERS - DMC-20434
 Order 'lcd module 20x4 characters - DMC-20434' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1086-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LCD MODULE 16X2 CHARACTER - DMC-16230U Next: LCD MODULE 16X2 CHARACTER - DMC-16249N