Keywords:





LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533 - Optoelectronics

Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533

Digi-Key Part Number 516-1169-5-ND
Price Break
1
10
100
250
500
1000
5000
Unit Price
45.09000
43.42000
33.40000
31.73000
28.39000
22.96250
22.21100
Extended Price
45.09
434.20
3340.00
7932.50
14195.00
22962.50
111055.00
Manufacturer Part NumberHDSP-2533
DescriptionLED DISPLAY 5X7 8CHAR 5MM GREEN
Quantity Available 110
All prices are in USD

Purchase Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533
Technical/Catalog InformationHDSP-2533
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorGreen
Package / Case28-DIP
Number of Digits/Alpha8
Size / Dimension1.69" x .45" (42.9mm x 11.4mm)
Common Pin*
Digit/Alpha Size0.20" (5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HDSP 2533
HDSP2533
516 1169 5 ND
51611695ND
516-1169-5

HDSP-2533 Specification Sheet

Image of LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533

LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533 (516-1169-5-ND) - Optoelectronics

Related parts Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
 Order 'led display 5x7 8char 5mm green - HDSP-2533' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1169-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2113
 Order 'led display 5x7 8char 5mm green - HDSP-2113' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1163-5-ND.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HCMS-2973
 Order 'led display 5x7 8char 5mm green - HCMS-2973' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1185-5-ND.
LED DISPLAY 5X7 8CHAR 5MM YLW - HDSP-2111
 Order 'led display 5x7 8char 5mm ylw - HDSP-2111' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1162-5-ND.
LED DISPLAY 5X7 8CHAR 7MM GREEN - HDSP-2503
 Order 'led display 5x7 8char 7mm green - HDSP-2503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1165-5-ND.
LED DISPLAY 5X7 8CHAR 5MM RED - HDSP-2534
 Order 'led display 5x7 8char 5mm red - HDSP-2534' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1166-5-ND.
LED DISPLAY 5X7 8CHAR 5MM YLW - HDSP-2531
 Order 'led display 5x7 8char 5mm ylw - HDSP-2531' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1168-5-ND.
LED DISPLAY 5X7 8CHAR 5MM HE RED - HDSP-2112
 Order 'led display 5x7 8char 5mm he red - HDSP-2112' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1161-5-ND.
LED DISPLAY 5X7 8CHAR 5MM HE RED - HDSP-2532
 Order 'led display 5x7 8char 5mm he red - HDSP-2532' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1167-5-ND.
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2963
 Order 'led display 5x7 4char 5mm green - HCMS-2963' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1182-5-ND.
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353
 Order 'led display 5x7 4char 5mm green - HCMS-2353' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2353-ND.
LED DISPLAY 5X7 8CHAR 5MM GRN - HCMS-3973
 Order 'led display 5x7 8char 5mm grn - HCMS-3973' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3973-ND.
LED DISPLAY 5X7 8CHAR 5MM GRN - HCMS-3977
 Order 'led display 5x7 8char 5mm grn - HCMS-3977' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3977-ND.
LED DISPLAY 5X7 8CHAR 5MM HER - HCMS-2972
 Order 'led display 5x7 8char 5mm her - HCMS-2972' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1183-5-ND.
LED DISPLAY 5X7 8CHAR 5MM YLW - HCMS-2971
 Order 'led display 5x7 8char 5mm ylw - HCMS-2971' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1184-5-ND.

Options for Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533
Send this link via E-Mail
Help With This Screen

LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2113 Next: LED DISPLAY 5X7 8CHAR 5MM GRN - HCMS-3973
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533