LED DISPLAY 5X7 5MM 4CHAR YELLOW - HDLY-2416 - Optoelectronics
| Digi-Key Part Number | 516-1159-5-ND |
1 10 100 250 500 1000 5000 |
25.78000 24.89200 19.55800 17.78000 15.55750 12.44600 12.22375 |
Extended Price
25.78 248.92 1955.80 4445.00 7778.75 12446.00 61118.75 |
| Manufacturer Part Number | HDLY-2416 | |||
| Description | LED DISPLAY 5X7 5MM 4CHAR YELLOW | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDLY-2416 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Yellow |
| Package / Case | 18-DIP |
| Number of Digits/Alpha | 4 |
| Size / Dimension | 1.0" x 0.8" (25.4mm x 20.3mm) |
| Common Pin | * |
| Digit/Alpha Size | 0.20" (5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDLY 2416 HDLY2416 516 1159 5 ND 51611595ND 516-1159-5 |
HDLY-2416 Specification Sheet
LED DISPLAY 5X7 5MM 4CHAR YELLOW - HDLY-2416 (516-1159-5-ND) - Optoelectronics
Related parts Optoelectronics :LED DISPLAY 5X7 5MM 4CHAR YELLOW - HDLY-2416
Order 'led display 5x7 5mm 4char yellow - HDLY-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1159-5-ND.
LED DISPLAY 5X7 5MM 4CHAR GREEN - HDLG-2416
Order 'led display 5x7 5mm 4char green - HDLG-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1160-5-ND.
LED DISPLAY 5X7 5MM 4CHAR HE RED - HDLO-2416
Order 'led display 5x7 5mm 4char he red - HDLO-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1158-5-ND.
DISPLAY 5X7 0.15" 4CHAR YELLOW - HDLY-1414
Order 'display 5x7 0.15" 4char yellow - HDLY-1414' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLY-1414-ND.
DISPLAY 5X7 0.27" 4CHAR YELLOW - HDLY-3416
Order 'display 5x7 0.27" 4char yellow - HDLY-3416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLY-3416-ND.
DISPLAY 5X7 0.2" 4CHAR ORANGE - HDLA-2416
Order 'display 5x7 0.2" 4char orange - HDLA-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLA-2416-ND.
DISPLAY 5X7 0.2" 4CHAR GREEN - HDLG-2416-FG000
Order 'display 5x7 0.2" 4char green - HDLG-2416-FG000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLG-2416-FG000-ND.
DISPLAY 5X7 0.2" 4CHAR RED - HDLO-2416-DE000
Order 'display 5x7 0.2" 4char red - HDLO-2416-DE000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDLO-2416-DE000-ND.
DISPLAY 5X7 0.2" 4CHAR SUN.VIEW - HDLS-2416
Order 'display 5x7 0.2" 4char sun.view - HDLS-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1886-5-ND.
LED DISPLAY 5X7 4CHAR 5MM RED - HDLU-2416
Order 'led display 5x7 4char 5mm red - HDLU-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1693-ND.
LED DISPLAY 5X7 4CHAR 5MM HER - HCMS-2962
Order 'led display 5x7 4char 5mm her - HCMS-2962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1180-5-ND.
LED DISPLAY 5X7 4CHAR 5MM YLW - HCMS-2961
Order 'led display 5x7 4char 5mm ylw - HCMS-2961' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1181-5-ND.
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2963
Order 'led display 5x7 4char 5mm green - HCMS-2963' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1182-5-ND.
LED DISPLAY 5X7 4CHAR 5MM YLW - HCMS-2351
Order 'led display 5x7 4char 5mm ylw - HCMS-2351' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2351-ND.
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353
Order 'led display 5x7 4char 5mm green - HCMS-2353' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2353-ND.
Send this link via E-Mail
Help With This Screen
