LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0762 - Optoelectronics
| Digi-Key Part Number | 516-1155-ND |
1 10 100 250 500 1000 5000 |
50.27000 48.41200 37.24000 35.37800 31.65400 25.60250 24.76460 |
Extended Price
50.27 484.12 3724.00 8844.50 15827.00 25602.50 123823.00 |
| Manufacturer Part Number | HDSP-0762 | |||
| Description | LED DISPLAY HEX 4X7 7.4MM HE RED | |||
| Quantity Available | 174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDSP-0762 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Red |
| Package / Case | 8-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.40" L x 0.53" W x 0.17" H (10.2mm x 13.5mm x 4.3mm) |
| Common Pin | * |
| Digit/Alpha Size | 0.27" (7mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDSP 0762 HDSP0762 516 1155 ND 5161155ND 516-1155 |
HDSP-0762 Specification Sheet
LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0762 (516-1155-ND) - Optoelectronics
Related parts Optoelectronics :LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0762
Order 'led display hex 4x7 7.4mm he red - HDSP-0762' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1155-ND.
LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0772
Order 'led display hex 4x7 7.4mm he red - HDSP-0772' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1156-ND.
LED DISPLAY HEX 4X7 7.4MM GREEN - HDSP-0962
Order 'led display hex 4x7 7.4mm green - HDSP-0962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1157-ND.
LED DISPLAY 4X7 7.4MM HE RED - HDSP-0760
Order 'led display 4x7 7.4mm he red - HDSP-0760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1154-ND.
LED DISPLAY 5X7 8CHAR 5MM HE RED - HDSP-2112
Order 'led display 5x7 8char 5mm he red - HDSP-2112' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1161-5-ND.
LED DISPLAY 5X7 8CHAR 7MM HE RED - HDSP-2502
Order 'led display 5x7 8char 7mm he red - HDSP-2502' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1164-5-ND.
LED DISPLAY 5X7 8CHAR 5MM HE RED - HDSP-2532
Order 'led display 5x7 8char 5mm he red - HDSP-2532' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1167-5-ND.
LED DISPLAY 5X7 5MM 4CHAR HE RED - HDLO-2416
Order 'led display 5x7 5mm 4char he red - HDLO-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1158-5-ND.
DISPLAY 5X7 8CHAR .2" ALGAAS RED - HDSP-2107
Order 'display 5x7 8char .2" algaas red - HDSP-2107' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2107-ND.
DISPLAY 5X7 8DIGIT .2" 32DIP RED - HDSP-2132
Order 'display 5x7 8digit .2" 32dip red - HDSP-2132' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-2132-ND.
LED 7 SEGMENT 20MM CC HE RED - HDSP-3905
Order 'led 7 segment 20mm cc he red - HDSP-3905' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-3905-ND.
LED 7-SEG 7.6MM CA HE RED - HDSP-7501-CD000
Order 'led 7-seg 7.6mm ca he red - HDSP-7501-CD000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2016-ND.
LED DISPLAY 5X7 8CHAR 5MM RED - HDSP-2534
Order 'led display 5x7 8char 5mm red - HDSP-2534' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1166-5-ND.
DISPLAY 4X7 HEX HI BRIGHT BCD YW - HDSP-0862
Order 'display 4x7 hex hi bright bcd yw - HDSP-0862' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDSP-0862-ND.
LED DISPLAY 5X7 8CHAR .15" RED - HCMS-2915
Order 'led display 5x7 8char .15" red - HCMS-2915' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1605-5-ND.
Send this link via E-Mail
Help With This Screen
