LED DISPLAY 4X7 7.4MM HE RED - HDSP-0760 - Optoelectronics
| Digi-Key Part Number | 516-1154-ND |
1 10 100 250 500 1000 5000 |
48.22000 46.43600 35.72000 33.93400 30.36200 24.55750 23.75380 |
Extended Price
48.22 464.36 3572.00 8483.50 15181.00 24557.50 118769.00 |
| Manufacturer Part Number | HDSP-0760 | |||
| Description | LED DISPLAY 4X7 7.4MM HE RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDSP-0760 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Display Type | Alphanumeric |
| Color | Red |
| Package / Case | 8-DIP |
| Number of Digits/Alpha | 1 |
| Size / Dimension | 0.40" L x 0.53" W x 0.17" H (10.2mm x 13.5mm x 4.3mm) |
| Common Pin | * |
| Digit/Alpha Size | 0.27" (7mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDSP 0760 HDSP0760 516 1154 ND 5161154ND 516-1154 |
HDSP-0760 Specification Sheet
LED DISPLAY 4X7 7.4MM HE RED - HDSP-0760 (516-1154-ND) - Optoelectronics
Related parts Optoelectronics :LED DISPLAY 4X7 7.4MM HE RED - HDSP-0760
Order 'led display 4x7 7.4mm he red - HDSP-0760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1154-ND.
LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0762
Order 'led display hex 4x7 7.4mm he red - HDSP-0762' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1155-ND.
LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0772
Order 'led display hex 4x7 7.4mm he red - HDSP-0772' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1156-ND.
LED DISPLAY 5X7 8CHAR 5MM RED - HDSP-2534
Order 'led display 5x7 8char 5mm red - HDSP-2534' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1166-5-ND.
LED DISPLAY 5X7 8CHAR .15" RED - HCMS-2915
Order 'led display 5x7 8char .15" red - HCMS-2915' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1605-5-ND.
LED DISPLAY 5X7 4CHAR .2" RED - HCMS-2965
Order 'led display 5x7 4char .2" red - HCMS-2965' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1606-5-ND.
LED DISPLAY 5X7 8CHAR .2" RED - HCMS-2975
Order 'led display 5x7 8char .2" red - HCMS-2975' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1607-5-ND.
LED DISPLAY 5X7 4CHAR 5MM RED - HDLU-2416
Order 'led display 5x7 4char 5mm red - HDLU-2416' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1693-ND.
LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3902
Order 'led display 5x7 4char 3.8mm red - HCMS-3902' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3902-ND.
LED DISPLAY 5X7 4CHAR 3.8MM RED - HCMS-3906
Order 'led display 5x7 4char 3.8mm red - HCMS-3906' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3906-ND.
LED DISPLAY 5X7 8CHAR 3.8MM RED - HCMS-3912
Order 'led display 5x7 8char 3.8mm red - HCMS-3912' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3912-ND.
LED DISPLAY 5X7 8CHAR 3.8MM RED - HCMS-3916
Order 'led display 5x7 8char 3.8mm red - HCMS-3916' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3916-ND.
LED DISPLAY 5X7 4CHAR 5MM RED - HCMS-3962
Order 'led display 5x7 4char 5mm red - HCMS-3962' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3962-ND.
LED DISPLAY 5X7 4CHAR 5MM RED - HCMS-3966
Order 'led display 5x7 4char 5mm red - HCMS-3966' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3966-ND.
LED DISPLAY 5X7 8CHAR 5MM RED - HCMS-3972
Order 'led display 5x7 8char 5mm red - HCMS-3972' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-3972-ND.
Send this link via E-Mail
Help With This Screen
