Keywords:





BOX ABS WITH MOUNTING BRACKETS - CU-790-MB - Boxes, Enclosures, Racks

Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-790-MB

Digi-Key Part Number CU-790-MB-ND
Price Break
1
Unit Price
3.80000
Extended Price
3.80
Manufacturer Part NumberCU-790-MB
DescriptionBOX ABS WITH MOUNTING BRACKETS
Quantity Available Non-Stock
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-790-MB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-790-MB
Technical/Catalog InformationCU-790-MB
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension3.08" L x 2.08" W x 1.5" H (78.23mm x 52.83mm x 38.1mm)
Thickness0.070" (1.78mm)
Weight0.125 lb (56.70g)
Container TypeBox with Mounting Flange
Material Flammability RatingUL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 790 MB
CU790MB

CU-790-MB Specification Sheet

Image of BOX ABS WITH MOUNTING BRACKETS - CU-790-MB

BOX ABS WITH MOUNTING BRACKETS - CU-790-MB (CU-790-MB-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-790-MB
BOX ABS WITH MOUNTING BRACKETS - CU-790-MB
 Order 'box abs with mounting brackets - CU-790-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-790-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-387-MB
 Order 'box abs with mounting brackets - CU-387-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-387-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-388-MB
 Order 'box abs with mounting brackets - CU-388-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-388-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-389-MB
 Order 'box abs with mounting brackets - CU-389-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-389-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-789-MB
 Order 'box abs with mounting brackets - CU-789-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-789-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-791-MB
 Order 'box abs with mounting brackets - CU-791-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-791-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-792-MB
 Order 'box abs with mounting brackets - CU-792-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-792-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-793-MB
 Order 'box abs with mounting brackets - CU-793-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-793-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-794-MB
 Order 'box abs with mounting brackets - CU-794-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-794-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-795-MB
 Order 'box abs with mounting brackets - CU-795-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-795-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-741-MB
 Order 'box poly with mounting brackets - CU-741-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-741-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-742-MB
 Order 'box poly with mounting brackets - CU-742-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-742-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-743-MB
 Order 'box poly with mounting brackets - CU-743-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-743-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-744-MB
 Order 'box poly with mounting brackets - CU-744-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-744-MB-ND.
BOX POLY WITH MOUNTING BRACKETS - CU-745-MB
 Order 'box poly with mounting brackets - CU-745-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-745-MB-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange CU-790-MB
Send this link via E-Mail
Help With This Screen

BOX ABS WITH MOUNTING BRACKETS - CU-790-MB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS WITH MOUNTING BRACKETS - CU-789-MB Next: BOX ABS WITH MOUNTING BRACKETS - CU-791-MB
BOX ABS WITH MOUNTING BRACKETS - CU-790-MB