Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2U-R21
STEP MOT GEARED 12VDC 7.5DEG UNI - 42M048C2U-R21
| Digi-Key Part Number | 403-1029-ND |
1 10 50 100 250 |
46.27000 38.40600 30.77120 28.92040 27.76356 |
Extended Price
46.27 384.06 1538.56 2892.04 6940.89 |
| Manufacturer Part Number | 42M048C2U-R21 | |||
| Description | STEP MOT GEARED 12VDC 7.5DEG UNI | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42M048C2U-R21 |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 12VDC |
| Type | Geared |
| Holding Torque (oz-in / mNm) | 9.4 / 66.2 |
| Step Angle | 7.5° |
| Steps per Revolution | 48 |
| Diameter - Body | 1.65" (42.01mm) |
| Diameter - Shaft | 0.093" (2.36mm) |
| Lead Length | 12.00" (304.80mm) |
| Mounting Hole Spacing | 1.88" (47.63mm) |
| Coil Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42M048C2U R21 42M048C2UR21 403 1029 ND 4031029ND 403-1029 |
42M048C2U-R21 Specification Sheet
STEP MOT GEARED 12VDC 7.5DEG UNI - 42M048C2U-R21 (403-1029-ND)
Related parts Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2U-R21Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2U-R21
Order 'step mot geared 12vdc 7.5deg uni - 42M048C2U-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1029-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2B-R21
Order 'step mot geared 12vdc 7.5deg bi - 42M048C2B-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1028-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M048B2U-V31
Order 'step mot geared 12vdc 7.5deg uni - 26M048B2U-V31' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1026-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2U
Order 'stepper motor 12vdc 7.5deg uni - 42M048C2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1010-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C1B-Z36
Order 'step mot geared 5vdc 7.5deg bi - 42M048C1B-Z36' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1027-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 26M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1004-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35L048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35L048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1007-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1008-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42S048D2U
Order 'stepper motor 12vdc 7.5deg uni - 42S048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1011-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 55M048D2U
Order 'stepper motor 12vdc 7.5deg uni - 55M048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1017-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M024B2U
Order 'stepper motor 12vdc 15deg uni - 26M024B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1003-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B2U
Order 'stepper motor 12vdc 3.6deg uni - 42M100B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1013-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 20DAM10D2U-L
Order 'motor linear act 12vdc unipolar - 20DAM10D2U-L' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1030-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 20DAM10D2U-K
Order 'motor linear act 12vdc unipolar - 20DAM10D2U-K' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1031-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26DBM10D2U-L
Order 'motor linear act 12vdc unipolar - 26DBM10D2U-L' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1032-ND.
Options for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2U-R21
Send this link via E-Mail
Help With This Screen
