STEP MOT GEARED 5VDC 7.5DEG BI - 42M048C1B-Z36 - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 403-1027-ND |
1 10 50 100 250 |
43.87000 36.41100 29.17300 27.41820 26.32148 |
Extended Price
43.87 364.11 1458.65 2741.82 6580.37 |
| Manufacturer Part Number | 42M048C1B-Z36 | |||
| Description | STEP MOT GEARED 5VDC 7.5DEG BI | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42M048C1B-Z36 |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 5VDC |
| Type | Geared |
| Holding Torque (oz-in / mNm) | 11.9 / 84 |
| Step Angle | 7.5° |
| Steps per Revolution | 48 |
| Diameter - Body | 1.65" (42.01mm) |
| Diameter - Shaft | 0.188" (4.77mm) |
| Lead Length | 12.00" (304.80mm) |
| Mounting Hole Spacing | 1.88" (47.63mm) |
| Coil Type | Bi-Polar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42M048C1B Z36 42M048C1BZ36 403 1027 ND 4031027ND 403-1027 |
42M048C1B-Z36 Specification Sheet
STEP MOT GEARED 5VDC 7.5DEG BI - 42M048C1B-Z36 (403-1027-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Motors, Solenoids, Driver Boards/Modules :STEP MOT GEARED 5VDC 7.5DEG BI - 42M048C1B-Z36
Order 'step mot geared 5vdc 7.5deg bi - 42M048C1B-Z36' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1027-ND.
STEP MOT GEARED 12VDC 7.5DEG BI - 42M048C2B-R21
Order 'step mot geared 12vdc 7.5deg bi - 42M048C2B-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1028-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 26M048B2U-V31
Order 'step mot geared 12vdc 7.5deg uni - 26M048B2U-V31' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1026-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 42M048C2U-R21
Order 'step mot geared 12vdc 7.5deg uni - 42M048C2U-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1029-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 55M048D1B
Order 'stepper motor 5vdc 7.5deg bi - 55M048D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1016-ND.
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 26M048D1U
Order 'stepper motor 5vdc 7.5deg unipol - 26M048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1019-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35M048B1U
Order 'stepper motor 5vdc 7.5deg unipol - 35M048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1021-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35L048B1U
Order 'stepper motor 5vdc 7.5deg unipol - 35L048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1022-ND.
Send this link via E-Mail
Help With This Screen
