Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 55M048D1U
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 55M048D1U - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 403-1025-ND |
1 10 50 100 250 |
22.59000 18.75200 15.02420 14.12060 13.55576 |
Extended Price
22.59 187.52 751.21 1412.06 3388.94 |
| Manufacturer Part Number | 55M048D1U | |||
| Description | STEPPER MOTOR 5VDC 7.5DEG UNIPOL | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55M048D1U |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 5VDC |
| Type | Standard |
| Holding Torque (oz-in / mNm) | 23 / 163 |
| Step Angle | 7.5° |
| Steps per Revolution | 48 |
| Diameter - Body | 2.17" (55.12mm) |
| Diameter - Shaft | 0.250" (6.35mm) |
| Lead Length | 12.00" (304.80mm) |
| Mounting Hole Spacing | 2.63" (66.68mm) |
| Coil Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55M048D1U 55M048D1U 403 1025 ND 4031025ND 403-1025 |
55M048D1U Specification Sheet
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 55M048D1U (403-1025-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 55M048D1UPortescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 55M048D1U
Order 'stepper motor 5vdc 7.5deg unipol - 55M048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1025-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M048D1U
Order 'stepper motor 5vdc 7.5deg unipol - 26M048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1019-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35M048B1U
Order 'stepper motor 5vdc 7.5deg unipol - 35M048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1021-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35L048B1U
Order 'stepper motor 5vdc 7.5deg unipol - 35L048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1022-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C1U
Order 'stepper motor 5vdc 7.5deg unipol - 42M048C1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1023-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42L048D1U
Order 'stepper motor 5vdc 7.5deg unipol - 42L048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1024-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35L048B1B
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 55M048D1B
Order 'stepper motor 5vdc 7.5deg bi - 55M048D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1016-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 20M020D1U
Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 20M020D1B
Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B
Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 44M100D1B
Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
Options for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 55M048D1U
Send this link via E-Mail
Help With This Screen
