STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 403-1018-ND |
1 10 50 100 250 |
19.40000 16.09800 12.89780 12.12200 11.63712 |
Extended Price
19.40 160.98 644.89 1212.20 2909.28 |
| Manufacturer Part Number | 20M024D1U | |||
| Description | STEPPER MOTOR 5VDC 15DEG UNIPOLR | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20M024D1U |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 5VDC |
| Type | Standard |
| Holding Torque (oz-in / mNm) | - |
| Step Angle | 15° |
| Steps per Revolution | 24 |
| Diameter - Body | 0.807" (20.50mm) |
| Diameter - Shaft | 0.059" (1.50mm) |
| Lead Length | - |
| Mounting Hole Spacing | - |
| Coil Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20M024D1U 20M024D1U 403 1018 ND 4031018ND 403-1018 |
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U (403-1018-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Motors, Solenoids, Driver Boards/Modules :STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U
Order 'stepper motor 5vdc 15deg unipolr - 20M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1018-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 26M024D1U
Order 'stepper motor 5vdc 15deg unipolr - 26M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1020-ND.
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 55M048D1B
Order 'stepper motor 5vdc 7.5deg bi - 55M048D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1016-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 26M048D1U
Order 'stepper motor 5vdc 7.5deg unipol - 26M048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1019-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35M048B1U
Order 'stepper motor 5vdc 7.5deg unipol - 35M048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1021-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35L048B1U
Order 'stepper motor 5vdc 7.5deg unipol - 35L048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1022-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 42M048C1U
Order 'stepper motor 5vdc 7.5deg unipol - 42M048C1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1023-ND.
Send this link via E-Mail
Help With This Screen
