Keywords:





STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U - Motors, Solenoids, Driver Boards/Modules

Digi-Key Part Number 403-1017-ND
Price Break
1
10
50
100
250
Unit Price
22.59000
18.75200
15.02420
14.12060
13.55576
Extended Price
22.59
187.52
751.21
1412.06
3388.94
Manufacturer Part Number55M048D2U
DescriptionSTEPPER MOTOR 12VDC 7.5DEG UNI
Quantity Available 88
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information55M048D2U
VendorPortescap Danaher Motion US LLC
CategoryMotors, Solenoids, Driver Boards/Modules
Voltage - Rated 12VDC
TypeStandard
Holding Torque (oz-in / mNm)23 / 163
Step Angle7.5°
Steps per Revolution48
Diameter - Body2.17" (55.12mm)
Diameter - Shaft0.250" (6.35mm)
Lead Length12.00" (304.80mm)
Mounting Hole Spacing2.63" (66.68mm)
Coil TypeUnipolar
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 55M048D2U
55M048D2U
403 1017 ND
4031017ND
403-1017

55M048D2U Specification Sheet

Image of STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U

STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U (403-1017-ND) - Motors, Solenoids, Driver Boards/Modules

Related parts Motors, Solenoids, Driver Boards/Modules :
STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U
 Order 'stepper motor 12vdc 7.5deg uni - 55M048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1017-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 26M048B2U
 Order 'stepper motor 12vdc 7.5deg uni - 26M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1004-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35L048B2U
 Order 'stepper motor 12vdc 7.5deg uni - 35L048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1007-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35M048B2U
 Order 'stepper motor 12vdc 7.5deg uni - 35M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1008-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42M048C2U
 Order 'stepper motor 12vdc 7.5deg uni - 42M048C2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1010-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42S048D2U
 Order 'stepper motor 12vdc 7.5deg uni - 42S048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1011-ND.
STEPPER MOTOR 12VDC 15DEG UNI - 26M024B2U
 Order 'stepper motor 12vdc 15deg uni - 26M024B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1003-ND.
STEPPER MOTOR 12VDC 3.6DEG UNI - 42M100B2U
 Order 'stepper motor 12vdc 3.6deg uni - 42M100B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1013-ND.
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B
 Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 26M048B2U-V31
 Order 'step mot geared 12vdc 7.5deg uni - 26M048B2U-V31' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1026-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 42M048C2U-R21
 Order 'step mot geared 12vdc 7.5deg uni - 42M048C2U-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1029-ND.
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
 Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
 Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
 Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
 Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.

Send this link via E-Mail
Help With This Screen

STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STEPPER MOTOR 12VDC 7.5DEG UNI - 42S048D2U Next: STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U
STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U