Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 44M100D2B
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 403-1015-ND |
1 10 50 100 250 |
21.30000 17.67700 14.16260 13.31070 12.77828 |
Extended Price
21.30 176.77 708.13 1331.07 3194.57 |
| Manufacturer Part Number | 44M100D2B | |||
| Description | STEPPER MOTOR 12VDC 3.6DEG BI | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 44M100D2B |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 12VDC |
| Type | Standard |
| Holding Torque (oz-in / mNm) | 6.6 / 46.6 |
| Step Angle | 3.6° |
| Steps per Revolution | 100 |
| Diameter - Body | 1.73" (44.00mm) |
| Diameter - Shaft | 0.118" (3.00mm) |
| Lead Length | 12.00" (304.80mm) |
| Mounting Hole Spacing | 1.95" (49.48mm) |
| Coil Type | Bi-Polar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
44M100D2B 44M100D2B 403 1015 ND 4031015ND 403-1015 |
44M100D2B Specification Sheet
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B (403-1015-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 44M100D2BPortescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 44M100D2B
Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B
Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B2U
Order 'stepper motor 12vdc 3.6deg uni - 42M100B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1013-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 44M100D1B
Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 20M020D1B
Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M024B2U
Order 'stepper motor 12vdc 15deg uni - 26M024B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1003-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 26M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1004-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35L048B1B
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35L048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35L048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1007-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 35M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1008-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M048C2U
Order 'stepper motor 12vdc 7.5deg uni - 42M048C2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1010-ND.
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42S048D2U
Order 'stepper motor 12vdc 7.5deg uni - 42S048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1011-ND.
Options for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 44M100D2B
Send this link via E-Mail
Help With This Screen
