Keywords:





STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B - Motors, Solenoids, Driver Boards/Modules

Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B

Digi-Key Part Number 403-1012-ND
Price Break
1
10
50
100
250
Unit Price
20.21000
16.77500
13.43980
12.63140
12.12620
Extended Price
20.21
167.75
671.99
1263.14
3031.55
Manufacturer Part Number42M100B1B
DescriptionSTEPPER MOTOR 5VDC 3.6DEG BI
Quantity Available 338
All prices are in USD

Purchase Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B
Technical/Catalog Information42M100B1B
VendorPortescap Danaher Motion US LLC
CategoryMotors, Solenoids, Driver Boards/Modules
Voltage - Rated 5VDC
TypeStandard
Holding Torque (oz-in / mNm)-
Step Angle3.6°
Steps per Revolution100
Diameter - Body1.65" (42.01mm)
Diameter - Shaft0.118" (3.00mm)
Lead Length12.00" (304.80mm)
Mounting Hole Spacing1.95" (49.48mm)
Coil TypeBi-Polar
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 42M100B1B
42M100B1B
403 1012 ND
4031012ND
403-1012


Image of STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B

STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B (403-1012-ND) - Motors, Solenoids, Driver Boards/Modules

Related parts Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
 Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
 Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
 Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
 Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
 Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
 Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
 Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 55M048D1B
 Order 'stepper motor 5vdc 7.5deg bi - 55M048D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1016-ND.
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B
 Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
 Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U
 Order 'stepper motor 5vdc 15deg unipolr - 20M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1018-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 26M048D1U
 Order 'stepper motor 5vdc 7.5deg unipol - 26M048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1019-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 26M024D1U
 Order 'stepper motor 5vdc 15deg unipolr - 26M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1020-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35M048B1U
 Order 'stepper motor 5vdc 7.5deg unipol - 35M048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1021-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35L048B1U
 Order 'stepper motor 5vdc 7.5deg unipol - 35L048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1022-ND.

Options for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 42M100B1B
Send this link via E-Mail
Help With This Screen

STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U Next: STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B