STEPPER MOTOR 12VDC 7.5DEG UNI - 42M048C2U - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 403-1010-ND |
1 10 50 100 250 |
21.30000 17.67700 14.16260 13.31070 12.77828 |
Extended Price
21.30 176.77 708.13 1331.07 3194.57 |
| Manufacturer Part Number | 42M048C2U | |||
| Description | STEPPER MOTOR 12VDC 7.5DEG UNI | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42M048C2U |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 12VDC |
| Type | Standard |
| Holding Torque (oz-in / mNm) | 9.4 / 66.2 |
| Step Angle | 7.5° |
| Steps per Revolution | 48 |
| Diameter - Body | 1.65" (42.01mm) |
| Diameter - Shaft | 0.118" (3.00mm) |
| Lead Length | 12.00" (304.80mm) |
| Mounting Hole Spacing | 1.95" (49.48mm) |
| Coil Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42M048C2U 42M048C2U 403 1010 ND 4031010ND 403-1010 |
42M048C2U Specification Sheet
STEPPER MOTOR 12VDC 7.5DEG UNI - 42M048C2U (403-1010-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Motors, Solenoids, Driver Boards/Modules :STEPPER MOTOR 12VDC 7.5DEG UNI - 42M048C2U
Order 'stepper motor 12vdc 7.5deg uni - 42M048C2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1010-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 26M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 26M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1004-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35L048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35L048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1007-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1008-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42S048D2U
Order 'stepper motor 12vdc 7.5deg uni - 42S048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1011-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U
Order 'stepper motor 12vdc 7.5deg uni - 55M048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1017-ND.
STEPPER MOTOR 12VDC 15DEG UNI - 26M024B2U
Order 'stepper motor 12vdc 15deg uni - 26M024B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1003-ND.
STEPPER MOTOR 12VDC 3.6DEG UNI - 42M100B2U
Order 'stepper motor 12vdc 3.6deg uni - 42M100B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1013-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 42M048C2U-R21
Order 'step mot geared 12vdc 7.5deg uni - 42M048C2U-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1029-ND.
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B
Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 26M048B2U-V31
Order 'step mot geared 12vdc 7.5deg uni - 26M048B2U-V31' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1026-ND.
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
Send this link via E-Mail
Help With This Screen
