STEPPER MOTOR 12VDC 15DEG UNI - 26M024B2U - Motors, Solenoids, Driver Boards/Modules
Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M024B2U
| Digi-Key Part Number | 403-1003-ND |
1 10 50 100 250 |
19.40000 16.09800 12.89780 12.12200 11.63712 |
Extended Price
19.40 160.98 644.89 1212.20 2909.28 |
| Manufacturer Part Number | 26M024B2U | |||
| Description | STEPPER MOTOR 12VDC 15DEG UNI | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26M024B2U |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 12VDC |
| Type | Standard |
| Holding Torque (oz-in / mNm) | 0.9 / 6.3 |
| Step Angle | 15° |
| Steps per Revolution | 24 |
| Diameter - Body | 1.03" (26.16mm) |
| Diameter - Shaft | 0.078" (2.00mm) |
| Lead Length | 7.50" (190.50mm) |
| Mounting Hole Spacing | 1.37" (34.90mm) |
| Coil Type | Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
26M024B2U 26M024B2U 403 1003 ND 4031003ND 403-1003 |
26M024B2U Specification Sheet
STEPPER MOTOR 12VDC 15DEG UNI - 26M024B2U (403-1003-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M024B2USTEPPER MOTOR 12VDC 15DEG UNI - 26M024B2U
Order 'stepper motor 12vdc 15deg uni - 26M024B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1003-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 26M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 26M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1004-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35L048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35L048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1007-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35M048B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1008-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42M048C2U
Order 'stepper motor 12vdc 7.5deg uni - 42M048C2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1010-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42S048D2U
Order 'stepper motor 12vdc 7.5deg uni - 42S048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1011-ND.
STEPPER MOTOR 12VDC 3.6DEG UNI - 42M100B2U
Order 'stepper motor 12vdc 3.6deg uni - 42M100B2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1013-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 55M048D2U
Order 'stepper motor 12vdc 7.5deg uni - 55M048D2U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1017-ND.
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B
Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U
Order 'stepper motor 5vdc 15deg unipolr - 20M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1018-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 26M024D1U
Order 'stepper motor 5vdc 15deg unipolr - 26M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1020-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 26M048B2U-V31
Order 'step mot geared 12vdc 7.5deg uni - 26M048B2U-V31' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1026-ND.
STEP MOT GEARED 12VDC 7.5DEG UNI - 42M048C2U-R21
Order 'step mot geared 12vdc 7.5deg uni - 42M048C2U-R21' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1029-ND.
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
Options for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 26M024B2U
Send this link via E-Mail
Help With This Screen
