STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U - Motors, Solenoids
| Digi-Key Part Number | 403-1001-ND |
1 10 50 100 |
18.56000 14.84800 12.34240 11.60000 |
Extended Price
18.56 148.48 617.12 1160.00 |
| Manufacturer Part Number | 20M020D1U | |||
| Description | STEPPER MOTOR 5VDC 18DEG UNI | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20M020D1U |
| Vendor | Portescap Danaher Motion US LLC |
| Category | Motors, Solenoids |
| Voltage - Rated | 5VDC |
| Size | 20mm x 34.9mm x 1.5mm |
| Type | Unipolar |
| Holding Torque | 1.1 / 7.77 oz-in / mNm |
| Step Angle | 18° |
| Steps per Revolution | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20M020D1U 20M020D1U 403 1001 ND 4031001ND 403-1001 |
20M020D1U Specification Sheet
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U (403-1001-ND) - Motors, Solenoids
Related parts Motors, Solenoids :STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
STEPPER MOTOR 12VDC 15DEG UNI - 26M024B2U
Order 'stepper motor 12vdc 15deg uni - 26M024B2U' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1003-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 26M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 26M048B2U' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1004-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B-N
Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B-N' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35L048B2U-N
Order 'stepper motor 12vdc 7.5deg uni - 35L048B2U-N' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1007-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 35M048B2U
Order 'stepper motor 12vdc 7.5deg uni - 35M048B2U' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1008-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1009-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42M048C2U
Order 'stepper motor 12vdc 7.5deg uni - 42M048C2U' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1010-ND.
STEPPER MOTOR 12VDC 7.5DEG UNI - 42S048D2U
Order 'stepper motor 12vdc 7.5deg uni - 42S048D2U' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1011-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1012-ND.
STEPPER MOTOR 12VDC 3.6DEG UNI - 42M100B2U
Order 'stepper motor 12vdc 3.6deg uni - 42M100B2U' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1013-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap/Danaher Motion. Digi-Key part number 403-1014-ND.
Send this link via E-Mail
Help With This Screen