Keywords:





STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B - Motors, Solenoids, Driver Boards/Modules

Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B

Digi-Key Part Number 403-1000-ND
Price Break
1
10
50
100
250
Unit Price
18.54000
15.38700
12.32800
11.58640
11.12300
Extended Price
18.54
153.87
616.40
1158.64
2780.75
Manufacturer Part Number15M020D1B
DescriptionSTEPPER MOTOR 5VDC 18DEG BI
Quantity Available
All prices are in USD

Non-Stock

Purchase Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B
Technical/Catalog Information15M020D1B
VendorPortescap Danaher Motion US LLC
CategoryMotors, Solenoids, Driver Boards/Modules
Voltage - Rated 5VDC
TypeStandard
Holding Torque (oz-in / mNm)0.55 / 3.88
Step Angle18°
Steps per Revolution20
Diameter - Body0.591" (15.01mm)
Diameter - Shaft0.059" (1.50mm)
Lead Length3.54" (90.00mm)
Mounting Hole Spacing0.787" (19.99mm)
Coil TypeBi-Polar
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15M020D1B
15M020D1B
403 1000 ND
4031000ND
403-1000

15M020D1B Specification Sheet

Image of STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B

STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B (403-1000-ND) - Motors, Solenoids, Driver Boards/Modules

Related parts Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
 Order 'stepper motor 5vdc 18deg bi - 15M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1000-ND.
STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
 Order 'stepper motor 5vdc 18deg bi - 20M020D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1002-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 26M048B1B
 Order 'stepper motor 5vdc 7.5deg bi - 26M048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1005-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 35L048B1B
 Order 'stepper motor 5vdc 7.5deg bi - 35L048B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1006-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 42M048C1B
 Order 'stepper motor 5vdc 7.5deg bi - 42M048C1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1009-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 42M100B1B
 Order 'stepper motor 5vdc 3.6deg bi - 42M100B1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1012-ND.
STEPPER MOTOR 5VDC 3.6DEG BI - 44M100D1B
 Order 'stepper motor 5vdc 3.6deg bi - 44M100D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1014-ND.
STEPPER MOTOR 5VDC 7.5DEG BI - 55M048D1B
 Order 'stepper motor 5vdc 7.5deg bi - 55M048D1B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1016-ND.
STEPPER MOTOR 5VDC 18DEG UNI - 20M020D1U
 Order 'stepper motor 5vdc 18deg uni - 20M020D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1001-ND.
STEPPER MOTOR 12VDC 3.6DEG BI - 44M100D2B
 Order 'stepper motor 12vdc 3.6deg bi - 44M100D2B' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1015-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 20M024D1U
 Order 'stepper motor 5vdc 15deg unipolr - 20M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1018-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 26M048D1U
 Order 'stepper motor 5vdc 7.5deg unipol - 26M048D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1019-ND.
STEPPER MOTOR 5VDC 15DEG UNIPOLR - 26M024D1U
 Order 'stepper motor 5vdc 15deg unipolr - 26M024D1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1020-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35M048B1U
 Order 'stepper motor 5vdc 7.5deg unipol - 35M048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1021-ND.
STEPPER MOTOR 5VDC 7.5DEG UNIPOL - 35L048B1U
 Order 'stepper motor 5vdc 7.5deg unipol - 35L048B1U' online from Digi-Key. Manufactured by Portescap Danaher Motion US LLC. Digi-Key part number 403-1022-ND.

Options for Portescap Danaher Motion US LLC Stepper Motor Motors, Solenoids, Driver Boards/module 15M020D1B
Send this link via E-Mail
Help With This Screen

STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: STEPPER MOTOR 5VDC 15DEG UNIPOLR - 26M024D1U Next: STEPPER MOTOR 5VDC 18DEG BI - 20M020D1B
STEPPER MOTOR 5VDC 18DEG BI - 15M020D1B