SOLENOID LATCH 3/4" PULSE 24VDC - G0416A
Pontiac Coil Inc Solenoid Motors, Solenoid G0416A
| Digi-Key Part Number | 527-1047-ND |
5 |
34.00000 |
Extended Price
170.00 |
| Manufacturer Part Number | G0416A | |||
| Description | SOLENOID LATCH 3/4" PULSE 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pontiac Coil Inc Solenoid Motors, Solenoid G0416A
| Technical/Catalog Information | G0416A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame Latching (Pull) |
| Duty Cycle | Pulse |
| Power (Watts) | 70W |
| Stroke Length | 0.750" (19.05mm) |
| Voltage | 24VDC |
| DC Resistance | 8.2 Ohm |
| Bushing Thread | * |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G0416A G0416A 527 1047 ND 5271047ND 527-1047 |
G0416A Specification Sheet
SOLENOID LATCH 3/4" PULSE 24VDC - G0416A (527-1047-ND)
Related parts Pontiac Coil Inc Solenoid Motors, Solenoid G0416ASOLENOID LATCH 3/4" PULSE 24VDC - G0416A
Order 'solenoid latch 3/4" pulse 24vdc - G0416A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1047-ND.
SOLENOID LATCH 3/8" PULSE 24VDC - G0406A
Order 'solenoid latch 3/8" pulse 24vdc - G0406A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1041-ND.
SOLENOID LATCH 3/4" PULSE 12VDC - G0413A
Order 'solenoid latch 3/4" pulse 12vdc - G0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1044-ND.
SOLENOID LATCH 3/4" CONT 24VDC - G0414A
Order 'solenoid latch 3/4" cont 24vdc - G0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1045-ND.
SOLENOID LATCH 3/4" INTER 24VDC - G0415A
Order 'solenoid latch 3/4" inter 24vdc - G0415A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1046-ND.
SOLENOID LATCH 3/8" PULSE 12VDC - G0403A
Order 'solenoid latch 3/8" pulse 12vdc - G0403A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1038-ND.
SOLENOID LATCH 3/8" CONT 24VDC - G0404A
Order 'solenoid latch 3/8" cont 24vdc - G0404A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1039-ND.
SOLENOID LATCH 3/8" INTER 24VDC - G0405A
Order 'solenoid latch 3/8" inter 24vdc - G0405A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1040-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0433A
Order 'solenoid open 3/4" cont 24vdc - F0433A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1010-ND.
SOLENOID OPEN 3/4" INTER 24VDC - F0434A
Order 'solenoid open 3/4" inter 24vdc - F0434A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1011-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0443A
Order 'solenoid open 3/4" cont 24vdc - F0443A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1014-ND.
SOLENOID OPEN 3/4" INTER 24VDC - F0444A
Order 'solenoid open 3/4" inter 24vdc - F0444A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1015-ND.
SOLENOID LATCH 3/4" CONT 12VDC - G0411A
Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
SOLENOID LATCH 3/4" INTER 12VDC - G0412A
Order 'solenoid latch 3/4" inter 12vdc - G0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1043-ND.
SOLENOID TUBULR 7/8" CONT 24VDC - F0483A
Order 'solenoid tubulr 7/8" cont 24vdc - F0483A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1030-ND.
Options for Pontiac Coil Inc Solenoid Motors, Solenoid G0416A
Send this link via E-Mail
Help With This Screen
