Keywords:





SOLENOID LATCH 3/4" INTER 24VDC - G0415A - Motors, Solenoids

Pontiac Coil Inc Solenoid Motors, Solenoid G0415A

Digi-Key Part Number 527-1046-ND
Price Break
5
Unit Price
34.00000
Extended Price
170.00
Manufacturer Part NumberG0415A
DescriptionSOLENOID LATCH 3/4" INTER 24VDC
Quantity Available Non-Stock
All prices are in USD

Purchase Pontiac Coil Inc Solenoid Motors, Solenoid G0415A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Pontiac Coil Inc Solenoid Motors, Solenoid G0415A
Technical/Catalog InformationG0415A
VendorPontiac Coil Inc
CategoryMotors, Solenoids
Mounting TypeChassis Mount
Solenoid TypeOpen Frame Latching (Pull)
Duty CycleIntermittent
Power (Watts)20W
Stroke Length0.750" (19.05mm)
Voltage24VDC
DC Resistance29.0 Ohm
Bushing Thread*
Termination StyleQuick Connect - .187" (4.7mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names G0415A
G0415A
527 1046 ND
5271046ND
527-1046

G0415A Specification Sheet

Image of SOLENOID LATCH 3/4" INTER 24VDC - G0415A

SOLENOID LATCH 3/4" INTER 24VDC - G0415A (527-1046-ND) - Motors, Solenoids

Related parts Pontiac Coil Inc Solenoid Motors, Solenoid G0415A
SOLENOID LATCH 3/4" INTER 24VDC - G0415A
 Order 'solenoid latch 3/4" inter 24vdc - G0415A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1046-ND.
SOLENOID LATCH 3/8" INTER 24VDC - G0405A
 Order 'solenoid latch 3/8" inter 24vdc - G0405A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1040-ND.
SOLENOID LATCH 3/4" CONT 24VDC - G0414A
 Order 'solenoid latch 3/4" cont 24vdc - G0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1045-ND.
SOLENOID LATCH 3/4" PULSE 24VDC - G0416A
 Order 'solenoid latch 3/4" pulse 24vdc - G0416A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1047-ND.
SOLENOID OPEN 3/4" INTER 24VDC - F0434A
 Order 'solenoid open 3/4" inter 24vdc - F0434A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1011-ND.
SOLENOID OPEN 3/4" INTER 24VDC - F0444A
 Order 'solenoid open 3/4" inter 24vdc - F0444A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1015-ND.
SOLENOID LATCH 3/4" INTER 12VDC - G0412A
 Order 'solenoid latch 3/4" inter 12vdc - G0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1043-ND.
SOLENOID TUBULR 7/8" INTER 24VDC - F0484A
 Order 'solenoid tubulr 7/8" inter 24vdc - F0484A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1031-ND.
SOLENOID LATCH 3/8" CONT 24VDC - G0404A
 Order 'solenoid latch 3/8" cont 24vdc - G0404A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1039-ND.
SOLENOID LATCH 3/8" PULSE 24VDC - G0406A
 Order 'solenoid latch 3/8" pulse 24vdc - G0406A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1041-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0433A
 Order 'solenoid open 3/4" cont 24vdc - F0433A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1010-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0443A
 Order 'solenoid open 3/4" cont 24vdc - F0443A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1014-ND.
SOLENOID LATCH 3/8" INTER 12VDC - G0402A
 Order 'solenoid latch 3/8" inter 12vdc - G0402A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1037-ND.
SOLENOID LATCH 3/4" CONT 12VDC - G0411A
 Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
SOLENOID LATCH 3/4" PULSE 12VDC - G0413A
 Order 'solenoid latch 3/4" pulse 12vdc - G0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1044-ND.

Options for Pontiac Coil Inc Solenoid Motors, Solenoid G0415A
Send this link via E-Mail
Help With This Screen

SOLENOID LATCH 3/4" INTER 24VDC - G0415A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLENOID LATCH 3/4" INTER 12VDC - G0412A Next: SOLENOID LATCH 3/4" PULSE 12VDC - G0413A
SOLENOID LATCH 3/4" INTER 24VDC - G0415A