Keywords:





SOLENOID LATCH 3/4" INTER 12VDC - G0412A - Motors, Solenoids

Pontiac Coil Inc Solenoid Motors, Solenoid G0412A

Digi-Key Part Number 527-1043-ND
Price Break
1
25
50
100
Unit Price
34.00000
29.49920
23.99980
21.09940
Extended Price
34.00
737.48
1199.99
2109.94
Manufacturer Part NumberG0412A
DescriptionSOLENOID LATCH 3/4" INTER 12VDC
Quantity Available 200
All prices are in USD

Purchase Pontiac Coil Inc Solenoid Motors, Solenoid G0412A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Pontiac Coil Inc Solenoid Motors, Solenoid G0412A
Technical/Catalog InformationG0412A
VendorPontiac Coil Inc
CategoryMotors, Solenoids
Mounting TypeChassis Mount
Solenoid TypeOpen Frame Latching (Pull)
Duty CycleIntermittent
Power (Watts)20W
Stroke Length0.750" (19.05mm)
Voltage12V
DC Resistance7.0 Ohm
Bushing Thread*
Termination StyleQuick Connect - .187" (4.7mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names G0412A
G0412A
527 1043 ND
5271043ND
527-1043

G0412A Specification Sheet

Image of SOLENOID LATCH 3/4" INTER 12VDC - G0412A

SOLENOID LATCH 3/4" INTER 12VDC - G0412A (527-1043-ND) - Motors, Solenoids

Related parts Pontiac Coil Inc Solenoid Motors, Solenoid G0412A
SOLENOID LATCH 3/4" INTER 12VDC - G0412A
 Order 'solenoid latch 3/4" inter 12vdc - G0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1043-ND.
SOLENOID LATCH 3/8" INTER 12VDC - G0402A
 Order 'solenoid latch 3/8" inter 12vdc - G0402A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1037-ND.
SOLENOID LATCH 3/4" CONT 12VDC - G0411A
 Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
SOLENOID LATCH 3/4" PULSE 12VDC - G0413A
 Order 'solenoid latch 3/4" pulse 12vdc - G0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1044-ND.
SOLENOID LATCH 3/4" INTER 24VDC - G0415A
 Order 'solenoid latch 3/4" inter 24vdc - G0415A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1046-ND.
SOLENOID OPEN 3/4" INTER 12VDC - F0432A
 Order 'solenoid open 3/4" inter 12vdc - F0432A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1009-ND.
SOLENOID OPEN 3/4" INTER 12VDC - F0442A
 Order 'solenoid open 3/4" inter 12vdc - F0442A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1013-ND.
SOLENOID TUBULR 7/8" INTER 12VDC - F0482A
 Order 'solenoid tubulr 7/8" inter 12vdc - F0482A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1029-ND.
SOLENOID LATCH 3/8" CONT 12VDC - G0401A
 Order 'solenoid latch 3/8" cont 12vdc - G0401A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1036-ND.
SOLENOID LATCH 3/8" PULSE 12VDC - G0403A
 Order 'solenoid latch 3/8" pulse 12vdc - G0403A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1038-ND.
SOLENOID LATCH 3/8" INTER 24VDC - G0405A
 Order 'solenoid latch 3/8" inter 24vdc - G0405A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1040-ND.
SOLENOID LATCH 3/4" CONT 24VDC - G0414A
 Order 'solenoid latch 3/4" cont 24vdc - G0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1045-ND.
SOLENOID LATCH 3/4" PULSE 24VDC - G0416A
 Order 'solenoid latch 3/4" pulse 24vdc - G0416A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1047-ND.
SOLENOID OPEN 1/2" INTER 12VDC - F0412A
 Order 'solenoid open 1/2" inter 12vdc - F0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1001-ND.
SOLENOID OPEN 3/4" CONT 12VDC - F0431A
 Order 'solenoid open 3/4" cont 12vdc - F0431A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1008-ND.

Options for Pontiac Coil Inc Solenoid Motors, Solenoid G0412A
Send this link via E-Mail
Help With This Screen

SOLENOID LATCH 3/4" INTER 12VDC - G0412A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLENOID LATCH 3/4" CONT 24VDC - G0414A Next: SOLENOID LATCH 3/4" INTER 24VDC - G0415A
SOLENOID LATCH 3/4" INTER 12VDC - G0412A