SOLENOID LATCH 3/4" CONT 12VDC - G0411A
| Digi-Key Part Number | 527-1042-ND |
1 25 50 100 |
34.00000 29.49920 23.99980 21.09940 |
Extended Price
34.00 737.48 1199.99 2109.94 |
| Manufacturer Part Number | G0411A | |||
| Description | SOLENOID LATCH 3/4" CONT 12VDC | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | G0411A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame Latching (Pull) |
| Duty Cycle | Continuous |
| Power (Watts) | 7W |
| Stroke Length | 0.750" (19.05mm) |
| Voltage | 12V |
| DC Resistance | 20.0 Ohm |
| Bushing Thread | * |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G0411A G0411A 527 1042 ND 5271042ND 527-1042 |
G0411A Specification Sheet
SOLENOID LATCH 3/4" CONT 12VDC - G0411A (527-1042-ND)
Related parts :SOLENOID LATCH 3/4" CONT 12VDC - G0411A
Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
SOLENOID LATCH 3/8" CONT 12VDC - G0401A
Order 'solenoid latch 3/8" cont 12vdc - G0401A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1036-ND.
SOLENOID LATCH 3/4" INTER 12VDC - G0412A
Order 'solenoid latch 3/4" inter 12vdc - G0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1043-ND.
SOLENOID LATCH 3/4" PULSE 12VDC - G0413A
Order 'solenoid latch 3/4" pulse 12vdc - G0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1044-ND.
SOLENOID LATCH 3/4" CONT 24VDC - G0414A
Order 'solenoid latch 3/4" cont 24vdc - G0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1045-ND.
SOLENOID OPEN 3/4" CONT 12VDC - F0431A
Order 'solenoid open 3/4" cont 12vdc - F0431A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1008-ND.
SOLENOID OPEN 3/4" CONT 12VDC - F0441A
Order 'solenoid open 3/4" cont 12vdc - F0441A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1012-ND.
SOLENOID TUBULR 7/8" CONT 12VDC - F0481A
Order 'solenoid tubulr 7/8" cont 12vdc - F0481A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1028-ND.
SOLENOID LATCH 3/8" INTER 12VDC - G0402A
Order 'solenoid latch 3/8" inter 12vdc - G0402A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1037-ND.
SOLENOID LATCH 3/8" PULSE 12VDC - G0403A
Order 'solenoid latch 3/8" pulse 12vdc - G0403A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1038-ND.
SOLENOID LATCH 3/8" CONT 24VDC - G0404A
Order 'solenoid latch 3/8" cont 24vdc - G0404A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1039-ND.
SOLENOID LATCH 3/4" INTER 24VDC - G0415A
Order 'solenoid latch 3/4" inter 24vdc - G0415A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1046-ND.
SOLENOID LATCH 3/4" PULSE 24VDC - G0416A
Order 'solenoid latch 3/4" pulse 24vdc - G0416A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1047-ND.
SOLENOID OPEN 3/4" INTER 12VDC - F0432A
Order 'solenoid open 3/4" inter 12vdc - F0432A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1009-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0433A
Order 'solenoid open 3/4" cont 24vdc - F0433A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1010-ND.
Send this link via E-Mail
Help With This Screen
