SOLENOID LATCH 3/8" CONT 24VDC - G0404A - Motors, Solenoids, Driver Boards/Modules
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0404A
| Digi-Key Part Number | 527-1039-ND |
1 25 50 100 |
32.00000 28.00000 22.49980 18.30020 |
Extended Price
32.00 700.00 1124.99 1830.02 |
| Manufacturer Part Number | G0404A | |||
| Description | SOLENOID LATCH 3/8" CONT 24VDC | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0404A
| Technical/Catalog Information | G0404A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame Latching (Pull) |
| Duty Cycle | Continuous |
| Power (Watts) | 4W |
| Stroke Length | 0.375" (9.5mm) |
| Voltage | 24VDC |
| DC Resistance | 144.0 Ohm |
| Bushing Thread | * |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G0404A G0404A 527 1039 ND 5271039ND 527-1039 |
G0404A Specification Sheet
SOLENOID LATCH 3/8" CONT 24VDC - G0404A (527-1039-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0404ASOLENOID LATCH 3/8" CONT 24VDC - G0404A
Order 'solenoid latch 3/8" cont 24vdc - G0404A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1039-ND.
SOLENOID LATCH 3/8" INTER 24VDC - G0405A
Order 'solenoid latch 3/8" inter 24vdc - G0405A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1040-ND.
SOLENOID LATCH 3/8" PULSE 24VDC - G0406A
Order 'solenoid latch 3/8" pulse 24vdc - G0406A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1041-ND.
SOLENOID LATCH 3/4" CONT 24VDC - G0414A
Order 'solenoid latch 3/4" cont 24vdc - G0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1045-ND.
SOLENOID LATCH 3/8" CONT 12VDC - G0401A
Order 'solenoid latch 3/8" cont 12vdc - G0401A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1036-ND.
SOLENOID TUBULR 7/8" CONT 24VDC - F0483A
Order 'solenoid tubulr 7/8" cont 24vdc - F0483A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1030-ND.
SOLENOID LATCH 3/4" INTER 24VDC - G0415A
Order 'solenoid latch 3/4" inter 24vdc - G0415A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1046-ND.
SOLENOID LATCH 3/4" PULSE 24VDC - G0416A
Order 'solenoid latch 3/4" pulse 24vdc - G0416A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1047-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0433A
Order 'solenoid open 3/4" cont 24vdc - F0433A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1010-ND.
SOLENOID OPEN 3/4" CONT 24VDC - F0443A
Order 'solenoid open 3/4" cont 24vdc - F0443A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1014-ND.
SOLENOID LATCH 3/8" INTER 12VDC - G0402A
Order 'solenoid latch 3/8" inter 12vdc - G0402A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1037-ND.
SOLENOID LATCH 3/8" PULSE 12VDC - G0403A
Order 'solenoid latch 3/8" pulse 12vdc - G0403A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1038-ND.
SOLENOID LATCH 3/4" CONT 12VDC - G0411A
Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
SOLENOID TUBULR 7/8" INTER 24VDC - F0484A
Order 'solenoid tubulr 7/8" inter 24vdc - F0484A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1031-ND.
SOLENOID OPEN 1/2" CONT 24VDC - F0413A
Order 'solenoid open 1/2" cont 24vdc - F0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1002-ND.
Options for Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0404A
Send this link via E-Mail
Help With This Screen
