Pontiac Coil Inc Solenoid Motors, Solenoid G0403A
SOLENOID LATCH 3/8" PULSE 12VDC - G0403A - Motors, Solenoids
| Digi-Key Part Number | 527-1038-ND |
1 25 50 100 |
32.00000 28.00000 22.49980 18.30020 |
Extended Price
32.00 700.00 1124.99 1830.02 |
| Manufacturer Part Number | G0403A | |||
| Description | SOLENOID LATCH 3/8" PULSE 12VDC | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pontiac Coil Inc Solenoid Motors, Solenoid G0403A
| Technical/Catalog Information | G0403A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame Latching (Pull) |
| Duty Cycle | Pulse |
| Power (Watts) | 40W |
| Stroke Length | 0.375" (9.5mm) |
| Voltage | 12V |
| DC Resistance | 3.6 Ohm |
| Bushing Thread | * |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G0403A G0403A 527 1038 ND 5271038ND 527-1038 |
G0403A Specification Sheet
SOLENOID LATCH 3/8" PULSE 12VDC - G0403A (527-1038-ND) - Motors, Solenoids
Related parts Pontiac Coil Inc Solenoid Motors, Solenoid G0403APontiac Coil Inc Solenoid Motors, Solenoid G0403A
Order 'solenoid latch 3/8" pulse 12vdc - G0403A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1038-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid G0406A
Order 'solenoid latch 3/8" pulse 24vdc - G0406A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1041-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0413A
Order 'solenoid latch 3/4" pulse 12vdc - G0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1044-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0401A
Order 'solenoid latch 3/8" cont 12vdc - G0401A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1036-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid G0402A
Order 'solenoid latch 3/8" inter 12vdc - G0402A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1037-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid G0416A
Order 'solenoid latch 3/4" pulse 24vdc - G0416A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1047-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0404A
Order 'solenoid latch 3/8" cont 24vdc - G0404A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1039-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0405A
Order 'solenoid latch 3/8" inter 24vdc - G0405A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1040-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0411A
Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid G0412A
Order 'solenoid latch 3/4" inter 12vdc - G0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1043-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0481A
Order 'solenoid tubulr 7/8" cont 12vdc - F0481A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1028-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0482A
Order 'solenoid tubulr 7/8" inter 12vdc - F0482A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1029-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module G0414A
Order 'solenoid latch 3/4" cont 24vdc - G0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1045-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid G0415A
Order 'solenoid latch 3/4" inter 24vdc - G0415A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1046-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0431A
Order 'solenoid open 3/4" cont 12vdc - F0431A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1008-ND.
Options for Pontiac Coil Inc Solenoid Motors, Solenoid G0403A
Send this link via E-Mail
Help With This Screen
