SOLENOID OPEN 1-1/4" CONT 12VDC - F0461A - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 527-1020-ND |
1 25 50 100 |
30.00000 25.50040 20.19960 14.95050 |
Extended Price
30.00 637.51 1009.98 1495.05 |
| Manufacturer Part Number | F0461A | |||
| Description | SOLENOID OPEN 1-1/4" CONT 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | F0461A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame (Pull) |
| Duty Cycle | Continuous |
| Power (Watts) | 13W |
| Stroke Length | 1.250" (31.75mm) |
| Voltage | 12V |
| DC Resistance | 11.0 Ohm |
| Bushing Thread | * |
| Termination Style | Wire Leads |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
F0461A F0461A 527 1020 ND 5271020ND 527-1020 |
F0461A Specification Sheet
SOLENOID OPEN 1-1/4" CONT 12VDC - F0461A (527-1020-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Motors, Solenoids, Driver Boards/Modules :SOLENOID OPEN 1-1/4" CONT 12VDC - F0461A
Order 'solenoid open 1-1/4" cont 12vdc - F0461A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1020-ND.
SOLENOID TUBL 1-1/4" CONT 12VDC - F0491A
Order 'solenoid tubl 1-1/4" cont 12vdc - F0491A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1032-ND.
SOLENOID OPEN 3/4" CONT 12VDC - F0431A
Order 'solenoid open 3/4" cont 12vdc - F0431A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1008-ND.
SOLENOID OPEN 3/4" CONT 12VDC - F0441A
Order 'solenoid open 3/4" cont 12vdc - F0441A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1012-ND.
SOLENOID LATCH 3/4" CONT 12VDC - G0411A
Order 'solenoid latch 3/4" cont 12vdc - G0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1042-ND.
SOLENOID OPEN 1/2" CONT 12VDC - F0411A
Order 'solenoid open 1/2" cont 12vdc - F0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1000-ND.
SOLENOID OPEN 1/2" INTER 12VDC - F0412A
Order 'solenoid open 1/2" inter 12vdc - F0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1001-ND.
SOLENOID OPEN 1/2" CONT 24VDC - F0413A
Order 'solenoid open 1/2" cont 24vdc - F0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1002-ND.
SOLENOID OPEN 1/2" CONT 12VDC - F0421A
Order 'solenoid open 1/2" cont 12vdc - F0421A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1004-ND.
SOLENOID OPEN 1" CONT 12VDC - F0451A
Order 'solenoid open 1" cont 12vdc - F0451A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1016-ND.
SOLENOID OPEN 1-1/4" INTER 12VDC - F0462A
Order 'solenoid open 1-1/4" inter 12vdc - F0462A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1021-ND.
SOLENOID OPEN 1-1/4" CONT 24VDC - F0463A
Order 'solenoid open 1-1/4" cont 24vdc - F0463A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1022-ND.
SOLENOID TUBL 1-1/4" INTER 12VDC - F0492A
Order 'solenoid tubl 1-1/4" inter 12vdc - F0492A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1033-ND.
SOLENOID TUBL 1-1/4" CONT 24VDC - F0493A
Order 'solenoid tubl 1-1/4" cont 24vdc - F0493A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1034-ND.
SOLENOID OPEN 1/2" INTER 24VDC - F0414A
Order 'solenoid open 1/2" inter 24vdc - F0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1003-ND.
Send this link via E-Mail
Help With This Screen
