Pontiac Coil Inc Solenoid Motors, Solenoid F0454A
SOLENOID OPEN 1" INTER 24VDC - F0454A - Motors, Solenoids
| Digi-Key Part Number | 527-1019-ND |
5 |
28.00000 |
Extended Price
140.00 |
| Manufacturer Part Number | F0454A | |||
| Description | SOLENOID OPEN 1" INTER 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pontiac Coil Inc Solenoid Motors, Solenoid F0454A
| Technical/Catalog Information | F0454A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame (Pull) |
| Duty Cycle | Intermittent |
| Power (Watts) | 44W |
| Stroke Length | 1.000" (25.4mm) |
| Voltage | 24VDC |
| DC Resistance | 13.0 Ohm |
| Bushing Thread | * |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
F0454A F0454A 527 1019 ND 5271019ND 527-1019 |
F0454A Specification Sheet
SOLENOID OPEN 1" INTER 24VDC - F0454A (527-1019-ND) - Motors, Solenoids
Related parts Pontiac Coil Inc Solenoid Motors, Solenoid F0454APontiac Coil Inc Solenoid Motors, Solenoid F0454A
Order 'solenoid open 1" inter 24vdc - F0454A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1019-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0453A
Order 'solenoid open 1" cont 24vdc - F0453A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1018-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0452A
Order 'solenoid open 1" inter 12vdc - F0452A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1017-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0414A
Order 'solenoid open 1/2" inter 24vdc - F0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1003-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0424A
Order 'solenoid open 1/2" inter 24vdc - F0424A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1007-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0464A
Order 'solenoid open 1-1/4" inter 24vdc - F0464A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1023-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0413A
Order 'solenoid open 1/2" cont 24vdc - F0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1002-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0423A
Order 'solenoid open 1/2" cont 24vdc - F0423A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1006-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0463A
Order 'solenoid open 1-1/4" cont 24vdc - F0463A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1022-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0412A
Order 'solenoid open 1/2" inter 12vdc - F0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1001-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0422A
Order 'solenoid open 1/2" inter 12vdc - F0422A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1005-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0462A
Order 'solenoid open 1-1/4" inter 12vdc - F0462A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1021-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0411A
Order 'solenoid open 1/2" cont 12vdc - F0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1000-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0421A
Order 'solenoid open 1/2" cont 12vdc - F0421A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1004-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0451A
Order 'solenoid open 1" cont 12vdc - F0451A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1016-ND.
Options for Pontiac Coil Inc Solenoid Motors, Solenoid F0454A
Send this link via E-Mail
Help With This Screen
