SOLENOID OPEN 1" CONT 24VDC - F0453A - Motors, Solenoids, Driver Boards/Modules
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0453A
| Digi-Key Part Number | 527-1018-ND |
1 25 50 100 |
28.00000 23.00040 18.70020 13.80000 |
Extended Price
28.00 575.01 935.01 1380.00 |
| Manufacturer Part Number | F0453A | |||
| Description | SOLENOID OPEN 1" CONT 24VDC | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0453A
| Technical/Catalog Information | F0453A |
| Vendor | Pontiac Coil Inc |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Mounting Type | Chassis Mount |
| Solenoid Type | Open Frame (Pull) |
| Duty Cycle | Continuous |
| Power (Watts) | 11W |
| Stroke Length | 1.000" (25.4mm) |
| Voltage | 24VDC |
| DC Resistance | 52.0 Ohm |
| Bushing Thread | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
F0453A F0453A 527 1018 ND 5271018ND 527-1018 |
F0453A Specification Sheet
SOLENOID OPEN 1" CONT 24VDC - F0453A (527-1018-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0453ASOLENOID OPEN 1" CONT 24VDC - F0453A
Order 'solenoid open 1" cont 24vdc - F0453A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1018-ND.
SOLENOID OPEN 1" INTER 24VDC - F0454A
Order 'solenoid open 1" inter 24vdc - F0454A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1019-ND.
SOLENOID OPEN 1" CONT 12VDC - F0451A
Order 'solenoid open 1" cont 12vdc - F0451A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1016-ND.
SOLENOID OPEN 1/2" CONT 24VDC - F0413A
Order 'solenoid open 1/2" cont 24vdc - F0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1002-ND.
SOLENOID OPEN 1/2" CONT 24VDC - F0423A
Order 'solenoid open 1/2" cont 24vdc - F0423A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1006-ND.
SOLENOID OPEN 1-1/4" CONT 24VDC - F0463A
Order 'solenoid open 1-1/4" cont 24vdc - F0463A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1022-ND.
SOLENOID OPEN 1/2" INTER 24VDC - F0414A
Order 'solenoid open 1/2" inter 24vdc - F0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1003-ND.
SOLENOID OPEN 1/2" INTER 24VDC - F0424A
Order 'solenoid open 1/2" inter 24vdc - F0424A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1007-ND.
SOLENOID OPEN 1-1/4" INTER 24VDC - F0464A
Order 'solenoid open 1-1/4" inter 24vdc - F0464A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1023-ND.
SOLENOID OPEN 1/2" CONT 12VDC - F0411A
Order 'solenoid open 1/2" cont 12vdc - F0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1000-ND.
SOLENOID OPEN 1/2" CONT 12VDC - F0421A
Order 'solenoid open 1/2" cont 12vdc - F0421A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1004-ND.
SOLENOID OPEN 1-1/4" CONT 12VDC - F0461A
Order 'solenoid open 1-1/4" cont 12vdc - F0461A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1020-ND.
SOLENOID OPEN 1/2" INTER 12VDC - F0412A
Order 'solenoid open 1/2" inter 12vdc - F0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1001-ND.
SOLENOID OPEN 1/2" INTER 12VDC - F0422A
Order 'solenoid open 1/2" inter 12vdc - F0422A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1005-ND.
SOLENOID OPEN 1" INTER 12VDC - F0452A
Order 'solenoid open 1" inter 12vdc - F0452A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1017-ND.
Options for Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0453A
Send this link via E-Mail
Help With This Screen
