Keywords:





SOLENOID OPEN 1" INTER 12VDC - F0452A

Digi-Key Part Number 527-1017-ND
Price Break
5
Unit Price
28.00000
Extended Price
140.00
Manufacturer Part NumberF0452A
DescriptionSOLENOID OPEN 1" INTER 12VDC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationF0452A
VendorPontiac Coil Inc
CategoryMotors, Solenoids
Mounting TypeChassis Mount
Solenoid TypeOpen Frame (Pull)
Duty CycleIntermittent
Power (Watts)44W
Stroke Length1.000" (25.4mm)
Voltage12V
DC Resistance3.3 Ohm
Bushing Thread*
Termination StyleQuick Connect - .187" (4.7mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names F0452A
F0452A
527 1017 ND
5271017ND
527-1017

F0452A Specification Sheet

Image of SOLENOID OPEN 1" INTER 12VDC - F0452A

SOLENOID OPEN 1" INTER 12VDC - F0452A (527-1017-ND)

Related parts :
SOLENOID OPEN 1" INTER 12VDC - F0452A
 Order 'solenoid open 1" inter 12vdc - F0452A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1017-ND.
SOLENOID OPEN 1" CONT 12VDC - F0451A
 Order 'solenoid open 1" cont 12vdc - F0451A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1016-ND.
SOLENOID OPEN 1" INTER 24VDC - F0454A
 Order 'solenoid open 1" inter 24vdc - F0454A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1019-ND.
SOLENOID OPEN 1/2" INTER 12VDC - F0412A
 Order 'solenoid open 1/2" inter 12vdc - F0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1001-ND.
SOLENOID OPEN 1/2" INTER 12VDC - F0422A
 Order 'solenoid open 1/2" inter 12vdc - F0422A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1005-ND.
SOLENOID OPEN 1-1/4" INTER 12VDC - F0462A
 Order 'solenoid open 1-1/4" inter 12vdc - F0462A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1021-ND.
SOLENOID OPEN 1/2" CONT 12VDC - F0411A
 Order 'solenoid open 1/2" cont 12vdc - F0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1000-ND.
SOLENOID OPEN 1/2" INTER 24VDC - F0414A
 Order 'solenoid open 1/2" inter 24vdc - F0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1003-ND.
SOLENOID OPEN 1/2" CONT 12VDC - F0421A
 Order 'solenoid open 1/2" cont 12vdc - F0421A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1004-ND.
SOLENOID OPEN 1/2" INTER 24VDC - F0424A
 Order 'solenoid open 1/2" inter 24vdc - F0424A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1007-ND.
SOLENOID OPEN 1-1/4" CONT 12VDC - F0461A
 Order 'solenoid open 1-1/4" cont 12vdc - F0461A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1020-ND.
SOLENOID OPEN 1-1/4" INTER 24VDC - F0464A
 Order 'solenoid open 1-1/4" inter 24vdc - F0464A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1023-ND.
SOLENOID OPEN 1/2" CONT 24VDC - F0413A
 Order 'solenoid open 1/2" cont 24vdc - F0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1002-ND.
SOLENOID OPEN 1/2" CONT 24VDC - F0423A
 Order 'solenoid open 1/2" cont 24vdc - F0423A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1006-ND.
SOLENOID OPEN 1" CONT 24VDC - F0453A
 Order 'solenoid open 1" cont 24vdc - F0453A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1018-ND.

Send this link via E-Mail
Help With This Screen

SOLENOID OPEN 1" INTER 12VDC - F0452A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLENOID OPEN 1" CONT 24VDC - F0453A Next: SOLENOID OPEN 1" INTER 24VDC - F0454A
SOLENOID OPEN 1" INTER 12VDC - F0452A