Keywords:





Pontiac Coil Inc Solenoid Motors, Solenoid F0424A

SOLENOID OPEN 1/2" INTER 24VDC - F0424A

Digi-Key Part Number 527-1007-ND
Price Break
5
Unit Price
22.50000
Extended Price
112.50
Manufacturer Part NumberF0424A
DescriptionSOLENOID OPEN 1/2" INTER 24VDC
Quantity Available Non-Stock
All prices are in USD

Purchase Pontiac Coil Inc Solenoid Motors, Solenoid F0424A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Pontiac Coil Inc Solenoid Motors, Solenoid F0424A
Technical/Catalog InformationF0424A
VendorPontiac Coil Inc
CategoryMotors, Solenoids
Mounting TypeChassis Mount
Solenoid TypeOpen Frame (Pull)
Duty CycleIntermittent
Power (Watts)12.5W
Stroke Length0.500" (12.7mm)
Voltage24VDC
DC Resistance46.0 Ohm
Bushing Thread*
Termination StyleQuick Connect - .187" (4.7mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names F0424A
F0424A
527 1007 ND
5271007ND
527-1007

F0424A Specification Sheet

Image of SOLENOID OPEN 1/2" INTER 24VDC - F0424A

SOLENOID OPEN 1/2" INTER 24VDC - F0424A (527-1007-ND)

Related parts Pontiac Coil Inc Solenoid Motors, Solenoid F0424A
Pontiac Coil Inc Solenoid Motors, Solenoid F0424A
 Order 'solenoid open 1/2" inter 24vdc - F0424A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1007-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0414A
 Order 'solenoid open 1/2" inter 24vdc - F0414A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1003-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0413A
 Order 'solenoid open 1/2" cont 24vdc - F0413A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1002-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0423A
 Order 'solenoid open 1/2" cont 24vdc - F0423A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1006-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0412A
 Order 'solenoid open 1/2" inter 12vdc - F0412A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1001-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0422A
 Order 'solenoid open 1/2" inter 12vdc - F0422A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1005-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0434A
 Order 'solenoid open 3/4" inter 24vdc - F0434A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1011-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0444A
 Order 'solenoid open 3/4" inter 24vdc - F0444A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1015-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0411A
 Order 'solenoid open 1/2" cont 12vdc - F0411A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1000-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0421A
 Order 'solenoid open 1/2" cont 12vdc - F0421A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1004-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0473A
 Order 'solenoid tubulr 1/2" cont 24vdc - F0473A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1026-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0454A
 Order 'solenoid open 1" inter 24vdc - F0454A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1019-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0464A
 Order 'solenoid open 1-1/4" inter 24vdc - F0464A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1023-ND.
Pontiac Coil Inc Solenoid Motors, Solenoids, Driver Boards/module F0453A
 Order 'solenoid open 1" cont 24vdc - F0453A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1018-ND.
Pontiac Coil Inc Solenoid Motors, Solenoid F0463A
 Order 'solenoid open 1-1/4" cont 24vdc - F0463A' online from Digi-Key. Manufactured by Pontiac Coil Inc. Digi-Key part number 527-1022-ND.

Options for Pontiac Coil Inc Solenoid Motors, Solenoid F0424A
Send this link via E-Mail
Help With This Screen

SOLENOID OPEN 1/2" INTER 24VDC - F0424A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLENOID OPEN 1/2" INTER 24VDC - F0414A Next: SOLENOID OPEN 3/4" CONT 12VDC - F0431A
SOLENOID OPEN 1/2" INTER 24VDC - F0424A