CAP CERM .5PF 50V NP0 0603 - 06035A0R5CAT2A - Capacitors
| Digi-Key Part Number | 478-1150-6-ND |
10 100 500 1000 |
.20900 .12350 .07126 .04940 |
Extended Price
2.09 12.35 35.63 49.40 |
| Manufacturer Part Number | 06035A0R5CAT2A | |||
| Description | CAP CERM .5PF 50V NP0 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A0R5CAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.500 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Digi-Reel |
| Temp. Coefficient | ±30ppm/°C |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Manufacturer Size Code | 0603 (1608) |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A0R5CAT2A 06035A0R5CAT2A 478 1150 6 ND 47811506ND 478-1150-6 |
06035A0R5CAT2A Specification Sheet
CAP CERM .5PF 50V NP0 0603 - 06035A0R5CAT2A (478-1150-6-ND) - Capacitors
Related parts Capacitors:CAP CERM .5PF 50V NP0 0603 - 06035A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0603 - 06035A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1150-1-ND.
CAP CERM .5PF 50V NP0 0603 - 06035A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0603 - 06035A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1150-2-ND.
CAP CERM .5PF 50V NP0 0603 - 06035A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0603 - 06035A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1150-6-ND.
CAP CERM .5PF 50V NP0 0402 - 04025A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0402 - 04025A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1057-1-ND.
CAP CERM .5PF 50V NP0 0402 - 04025A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0402 - 04025A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1057-2-ND.
CAP CERM .5PF 50V NP0 0402 - 04025A0R5CAT2A
Order 'cap cerm .5pf 50v np0 0402 - 04025A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1057-6-ND.
CAP CERM 1PF 50V NP0 0603 - 06035A1R0CAT2A
Order 'cap cerm 1pf 50v np0 0603 - 06035A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1151-1-ND.
CAP CERM 1PF 50V NP0 0603 - 06035A1R0CAT2A
Order 'cap cerm 1pf 50v np0 0603 - 06035A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1151-2-ND.
CAP CERM 1PF 50V NP0 0603 - 06035A1R0CAT2A
Order 'cap cerm 1pf 50v np0 0603 - 06035A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1151-6-ND.
CAP CERM 1.2PF 50V NP0 0603 - 06035A1R2CAT2A
Order 'cap cerm 1.2pf 50v np0 0603 - 06035A1R2CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1152-1-ND.
CAP CERM 1.2PF 50V NP0 0603 - 06035A1R2CAT2A
Order 'cap cerm 1.2pf 50v np0 0603 - 06035A1R2CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1152-2-ND.
CAP CERM 1.2PF 50V NP0 0603 - 06035A1R2CAT2A
Order 'cap cerm 1.2pf 50v np0 0603 - 06035A1R2CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1152-6-ND.
CAP CERM 1.5PF 50V NP0 0603 - 06035A1R5CAT2A
Order 'cap cerm 1.5pf 50v np0 0603 - 06035A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1153-1-ND.
CAP CERM 1.5PF 50V NP0 0603 - 06035A1R5CAT2A
Order 'cap cerm 1.5pf 50v np0 0603 - 06035A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1153-2-ND.
CAP CERM 1.5PF 50V NP0 0603 - 06035A1R5CAT2A
Order 'cap cerm 1.5pf 50v np0 0603 - 06035A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1153-6-ND.
Send this link via E-Mail
Help With This Screen