MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AG-335F3
| Digi-Key Part Number | MT8VDDT6464AG-335F3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MT8VDDT6464AG-335F3 | |||
| Description | MODULE DDR SDRAM 512MB 184-DIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MT8VDDT6464AG-335F3 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR SDRAM |
| Memory Size | 512MB |
| Speed | 333MT/s |
| Features | - |
| Package / Case | 184-DIMM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT8VDDT6464AG 335F3 MT8VDDT6464AG335F3 |
MT8VDDT6464AG-335F3 Specification Sheet
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AG-335F3 (MT8VDDT6464AG-335F3-ND)
Related parts :MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AG-335F3
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AG-335F3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AG-335F3-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AG-40BF3
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AG-40BF3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AG-40BF3-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AG-40BF4
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AG-40BF4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AG-40BF4-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AY-335F3
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AY-335F3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AY-335F3-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AG-335F4
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AG-335F4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AG-335F4-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDF6472G-335D3
Order 'module ddr sdram 512mb 184-dimm - MT9VDDF6472G-335D3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1131-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDF6472G-40BD3
Order 'module ddr sdram 512mb 184-dimm - MT9VDDF6472G-40BD3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1132-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDT6472AG-335D1
Order 'module ddr sdram 512mb 184-dimm - MT9VDDT6472AG-335D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1137-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDT6472AG-40BD1
Order 'module ddr sdram 512mb 184-dimm - MT9VDDT6472AG-40BD1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1138-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDT6472AY-335F1
Order 'module ddr sdram 512mb 184-dimm - MT9VDDT6472AY-335F1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1177-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDT6472AY-40BF1
Order 'module ddr sdram 512mb 184-dimm - MT9VDDT6472AY-40BF1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1178-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AY-335F4
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AY-335F4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1230-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AY-40BF3
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AY-40BF3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AY-40BF3-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT8VDDT6464AY-40BF4
Order 'module ddr sdram 512mb 184-dimm - MT8VDDT6464AY-40BF4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1232-ND.
MODULE DDR SDRAM 512MB 184-DIMM - MT9VDDF6472G-335F1
Order 'module ddr sdram 512mb 184-dimm - MT9VDDF6472G-335F1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9VDDF6472G-335F1-ND.
Send this link via E-Mail
Help With This Screen
