Micron Technology Inc Modules 512MB 800MT/s 240-DIMM MT8HTF6464AY-800D1
MODULE DDR2 512MB 240-DIMM - MT8HTF6464AY-800D1 - Memory Cards, Modules
| Digi-Key Part Number | MT8HTF6464AY-800D1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MT8HTF6464AY-800D1 | |||
| Description | MODULE DDR2 512MB 240-DIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT8HTF6464AY-800D1 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR2 SDRAM |
| Memory Size | 512MB |
| Speed | 800MT/s |
| Features | - |
| Package / Case | 240-DIMM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT8HTF6464AY 800D1 MT8HTF6464AY800D1 |
MT8HTF6464AY-800D1 Specification Sheet
MODULE DDR2 512MB 240-DIMM - MT8HTF6464AY-800D1 (MT8HTF6464AY-800D1-ND) - Memory Cards, Modules
Related parts Micron Technology Inc Modules 512MB 800MT/s 240-DIMM MT8HTF6464AY-800D1Micron Technology Inc Modules 512MB 800MT/s 240-DIMM MT8HTF6464AY-800D1
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-800D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-800D1-ND.
Micron Technology Inc Modules 512MB 400MT/s 240-DIMM MT8HTF6464AY-40EB8
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-40EB8' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-40EB8-ND.
Micron Technology Inc Modules 512MB 400MT/s 240-DIMM MT8HTF6464AY-40ED7
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-40ED7' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-40ED7-ND.
Micron Technology Inc Modules 512MB 400MT/s 240-DIMM MT8HTF6464AY-40ED8
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-40ED8' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-40ED8-ND.
Micron Technology Inc Modules 512MB 533MT/s 240-DIMM MT8HTF6464AY-53EB8
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-53EB8' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-53EB8-ND.
Micron Technology Inc Modules 512MB 533MT/s 240-DIMM MT8HTF6464AY-53ED8
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-53ED8' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-53ED8-ND.
Micron Technology Inc Modules 512MB 667MT/s 240-DIMM MT8HTF6464AY-667B8
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-667B8' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-667B8-ND.
Micron Technology Inc Modules 512MB 667MT/s 240-DIMM MT8HTF6464AY-667D7
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-667D7' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-667D7-ND.
Micron Technology Inc Modules 512MB 800MT/s 240-DIMM MT8HTF6464AY-80ED4
Order 'module ddr2 512mb 240-dimm - MT8HTF6464AY-80ED4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8HTF6464AY-80ED4-ND.
Micron Technology Inc Modules 512MB 800MT/s 240-DIMM MT9HTF6472AY-800D1
Order 'module ddr2 512mb 240-dimm - MT9HTF6472AY-800D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9HTF6472AY-800D1-ND.
Micron Technology Inc Modules 512MB - 240-DIMM MT9HTF6472AY-667D4
Order 'module ddr2 512mb 240-dimm - MT9HTF6472AY-667D4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1303-ND.
Micron Technology Inc Modules 512MB - 240-DIMM MT9HTF6472PY-667D2
Order 'module ddr2 512mb 240-dimm - MT9HTF6472PY-667D2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1305-ND.
Micron Technology Inc Modules 512MB 400MT/s 240-DIMM MT18HTF6472PDY-40EB1
Order 'module ddr2 512mb 240-dimm - MT18HTF6472PDY-40EB1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF6472PDY-40EB1-ND.
Micron Technology Inc Modules 512MB 533MT/s 240-DIMM MT18HVF6472Y-53EB1
Order 'module ddr2 512mb 240-dimm vlp - MT18HVF6472Y-53EB1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HVF6472Y-53EB1-ND.
Micron Technology Inc Modules 512MB 400MT/s 240-DIMM MT9HTF6472AY-40ED4
Order 'module ddr2 512mb 240-dimm - MT9HTF6472AY-40ED4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9HTF6472AY-40ED4-ND.
Options for Micron Technology Inc Modules 512MB 800MT/s 240-DIMM MT8HTF6464AY-800D1
Send this link via E-Mail
Help With This Screen
