MODULE DDR 256MB 200-SODIMM - MT5VDDT3272HY-40BF2
| Digi-Key Part Number | MT5VDDT3272HY-40BF2-ND |
100 |
47.43970 |
Extended Price
4743.97 |
| Manufacturer Part Number | MT5VDDT3272HY-40BF2 | |||
| Description | MODULE DDR 256MB 200-SODIMM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT5VDDT3272HY-40BF2 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR SDRAM |
| Memory Size | 256MB |
| Speed | 400MT/s |
| Features | - |
| Package / Case | 200-SODIMM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT5VDDT3272HY 40BF2 MT5VDDT3272HY40BF2 |
MT5VDDT3272HY-40BF2 Specification Sheet
MODULE DDR 256MB 200-SODIMM - MT5VDDT3272HY-40BF2 (MT5VDDT3272HY-40BF2-ND)
Related parts:MODULE DDR 256MB 200-SODIMM - MT5VDDT3272HY-40BF2
Order 'module ddr 256mb 200-sodimm - MT5VDDT3272HY-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT5VDDT3272HY-40BF2-ND.
MODULE DDR 256MB 200-SODIMM - MT4VDDT3264HG-40BF2
Order 'module ddr 256mb 200-sodimm - MT4VDDT3264HG-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT4VDDT3264HG-40BF2-ND.
MODULE DDR 256MB 200-SODIMM - MT4VDDT3264HY-40BF2
Order 'module ddr 256mb 200-sodimm - MT4VDDT3264HY-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT4VDDT3264HY-40BF2-ND.
MODULE DDR 256MB 200-SODIMM - MT5VDDT3272HG-40BF2
Order 'module ddr 256mb 200-sodimm - MT5VDDT3272HG-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT5VDDT3272HG-40BF2-ND.
MODULE DDR 256MB 200-SODIMM - MT5VDDT3272HY-335F2
Order 'module ddr 256mb 200-sodimm - MT5VDDT3272HY-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT5VDDT3272HY-335F2-ND.
MODULE DDR 1GB 200-SODIMM - MT16VDDF12864HY-40BF2
Order 'module ddr 1gb 200-sodimm - MT16VDDF12864HY-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDF12864HY-40BF2-ND.
MODULE DDR 256MB 200-SODIMM - MT4VDDT3264HG-335F2
Order 'module ddr 256mb 200-sodimm - MT4VDDT3264HG-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT4VDDT3264HG-335F2-ND.
MODULE DDR 256MB 200-SODIMM - MT4VDDT3264HY-335F2
Order 'module ddr 256mb 200-sodimm - MT4VDDT3264HY-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1231-ND.
MODULE DDR 256MB 200-SODIMM - MT5VDDT3272HG-335F2
Order 'module ddr 256mb 200-sodimm - MT5VDDT3272HG-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT5VDDT3272HG-335F2-ND.
MODULE DDR 512MB 200-SODIMM - MT8VDDT6464HDG-40BF2
Order 'module ddr 512mb 200-sodimm - MT8VDDT6464HDG-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464HDG-40BF2-ND.
MODULE DDR 512MB 200-SODIMM - MT8VDDT6464HDY-40BF2
Order 'module ddr 512mb 200-sodimm - MT8VDDT6464HDY-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464HDY-40BF2-ND.
MODULE DDR 512MB 200-SODIMM - MT9VDDT6472HY-40BF2
Order 'module ddr 512mb 200-sodimm - MT9VDDT6472HY-40BF2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9VDDT6472HY-40BF2-ND.
MODULE DDR 1GB 200-SODIMM - MT16VDDF12864HY-335F2
Order 'module ddr 1gb 200-sodimm - MT16VDDF12864HY-335F2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1292-ND.
MODULE DDR 1GB 200-SODIMM - MT18VDDF12872HY-40BF1
Order 'module ddr 1gb 200-sodimm - MT18VDDF12872HY-40BF1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18VDDF12872HY-40BF1-ND.
MODULE DDR2 256MB 200-SODIMM - MT4HTF3264HY-53EB4
Order 'module ddr2 256mb 200-sodimm - MT4HTF3264HY-53EB4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT4HTF3264HY-53EB4-ND.
Send this link via E-Mail
Help With This Screen