CAP CERM .22UF 10V Y5V 0402 - 0402ZG224ZAT2A - Capacitors
| Digi-Key Part Number | 478-1139-6-ND |
10 100 500 1000 |
.22000 .13000 .07500 .05200 |
Extended Price
2.20 13.00 37.50 52.00 |
| Manufacturer Part Number | 0402ZG224ZAT2A | |||
| Description | CAP CERM .22UF 10V Y5V 0402 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402ZG224ZAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 0.220 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 10.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V (F) |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Digi-Reel |
| Height | 0.560 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| L | 1.000 mm [Typ] |
| T | 0.560 mm [Typ] |
| t. | 0.25 mm [Typ] |
| W | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402ZG224ZAT2A 0402ZG224ZAT2A 478 1139 6 ND 47811396ND 478-1139-6 |
0402ZG224ZAT2A Specification Sheet
CAP CERM .22UF 10V Y5V 0402 - 0402ZG224ZAT2A (478-1139-6-ND) - Capacitors
Related parts Capacitors:CAP CERM .22UF 10V Y5V 0402 - 0402ZG224ZAT2A
Order 'cap cerm .22uf 10v y5v 0402 - 0402ZG224ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1139-1-ND.
CAP CERM .22UF 10V Y5V 0402 - 0402ZG224ZAT2A
Order 'cap cerm .22uf 10v y5v 0402 - 0402ZG224ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1139-2-ND.
CAP CERM .22UF 10V Y5V 0402 - 0402ZG224ZAT2A
Order 'cap cerm .22uf 10v y5v 0402 - 0402ZG224ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1139-6-ND.
CAP CERM 22UF 10V Y5V 1210 - 1210ZG226ZAT2A
Order 'cap cerm 22uf 10v y5v 1210 - 1210ZG226ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1635-1-ND.
CAP CERM 22UF 10V Y5V 1210 - 1210ZG226ZAT2A
Order 'cap cerm 22uf 10v y5v 1210 - 1210ZG226ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1635-2-ND.
CAP CERM 22UF 10V Y5V 1210 - 1210ZG226ZAT2A
Order 'cap cerm 22uf 10v y5v 1210 - 1210ZG226ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1635-6-ND.
CAP CERM .22UF 10V Y5V 0402 - LMK105F224ZV-F
Order 'cap cerm .22uf 10v y5v 0402 - LMK105F224ZV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LMK105F224ZV-F-ND.
CAP CERM .01UF 10V Y5V 0201 - 0201ZG103ZAT2A
Order 'cap cerm .01uf 10v y5v 0201 - 0201ZG103ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1052-1-ND.
CAP CERM .01UF 10V Y5V 0201 - 0201ZG103ZAT2A
Order 'cap cerm .01uf 10v y5v 0201 - 0201ZG103ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1052-2-ND.
CAP CERM .01UF 10V Y5V 0201 - 0201ZG103ZAT2A
Order 'cap cerm .01uf 10v y5v 0201 - 0201ZG103ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1052-6-ND.
CAP CERM .01UF 50V Y5V 0402 - 04025G103ZAT2A
Order 'cap cerm .01uf 50v y5v 0402 - 04025G103ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1133-1-ND.
CAP CERM .01UF 50V Y5V 0402 - 04025G103ZAT2A
Order 'cap cerm .01uf 50v y5v 0402 - 04025G103ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1133-2-ND.
CAP CERM .01UF 50V Y5V 0402 - 04025G103ZAT2A
Order 'cap cerm .01uf 50v y5v 0402 - 04025G103ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1133-6-ND.
CAP CERM .022UF 50V Y5V 0402 - 04025G223ZAT2A
Order 'cap cerm .022uf 50v y5v 0402 - 04025G223ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1134-1-ND.
CAP CERM .022UF 50V Y5V 0402 - 04025G223ZAT2A
Order 'cap cerm .022uf 50v y5v 0402 - 04025G223ZAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1134-2-ND.
Send this link via E-Mail
Help With This Screen