MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-667D6
Micron Technology Inc Modules 1GB 667MT/s 240-DIMM MT18HTF12872Y-667D6
| Digi-Key Part Number | MT18HTF12872Y-667D6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MT18HTF12872Y-667D6 | |||
| Description | MODULE DDR2 1GB 240-DIMM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT18HTF12872Y-667D6 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR2 SDRAM |
| Memory Size | 1GB |
| Speed | 667MT/s |
| Features | - |
| Package / Case | 240-DIMM |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT18HTF12872Y 667D6 MT18HTF12872Y667D6 |
MT18HTF12872Y-667D6 Specification Sheet
MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-667D6 (MT18HTF12872Y-667D6-ND)
Related parts Micron Technology Inc Modules 1GB 667MT/s 240-DIMM MT18HTF12872Y-667D6MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-667D6
Order 'module ddr2 1gb 240-dimm - MT18HTF12872Y-667D6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-667D6-ND.
MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-40ED5
Order 'module ddr2 1gb 240-dimm - MT18HTF12872Y-40ED5' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-40ED5-ND.
MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-40ED6
Order 'module ddr2 1gb 240-dimm - MT18HTF12872Y-40ED6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-40ED6-ND.
MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-53ED6
Order 'module ddr2 1gb 240-dimm - MT18HTF12872Y-53ED6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-53ED6-ND.
MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-667B5
Order 'module ddr2 1gb 240-dimm - MT18HTF12872Y-667B5' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-667B5-ND.
MODULE DDR2 1GB 240-DIMM - MT18HTF12872Y-80ED6
Order 'module ddr2 1gb 240-dimm - MT18HTF12872Y-80ED6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18HTF12872Y-80ED6-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-40ED1
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-40ED1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-40ED1-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-40ED4
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-40ED4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-40ED4-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-53EB1
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-53EB1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-53EB1-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-53ED1
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-53ED1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-53ED1-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-53ED4
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-53ED4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-53ED4-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-667D4
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-667D4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-667D4-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-800D1
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-800D1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-800D1-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-80ED3
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-80ED3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-80ED3-ND.
MODULE DDR2 1GB 240-DIMM - MT16HTF12864AY-80ED4
Order 'module ddr2 1gb 240-dimm - MT16HTF12864AY-80ED4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16HTF12864AY-80ED4-ND.
Options for Micron Technology Inc Modules 1GB 667MT/s 240-DIMM MT18HTF12872Y-667D6
Send this link via E-Mail
Help With This Screen
